VS-4C05ET - SiC Schottky Diodes
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4C10ET12S2LHM3 TTI: VS-4C10ET12S2LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2L | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Reel | |||
Mfr: VS-4C20ET12S2L-M3 TTI: VS-4C20ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2L | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||
Mfr: VS-4C20ET12S2LHM3 TTI: VS-4C20ET12S2LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Reel | |||
Mfr: VS-4C10ET12S2L-M3 TTI: VS-4C10ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC D2PAK 2L | 0In Stock | Through Hole | D2PAK-2L | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||
Mfr: VS-4C05ET12S2LHM3 TTI: VS-4C05ET12S2LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Reel | |||
Mfr: VS-4C05ET12S2L-M3 TTI: VS-4C05ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||
Mfr: VS-4C05ET12T-M3 TTI: VS-4C05ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | Tube | ||||
Mfr: VS-4C10ET12T-M3 TTI: VS-4C10ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | Tube | ||||
Mfr: VS-4C10ET12THM3 TTI: VS-4C10ET12THM3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Tube | |||
Mfr: VS-4C05ET12THM3 TTI: VS-4C05ET12THM3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Tube | |||
Mfr: VS-4C20ET12THM3 TTI: VS-4C20ET12THM3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Tube | |||
Mfr: VS-4C20ET12T-M3 TTI: VS-4C20ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | Tube |