• SiC Schottky Diodes

VS-4C10ET07THM3 - SiC Schottky Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Vr - Reverse Voltage
Series
Qualification
Packaging
Datasheet
Mfr: VS-4C10ET07THM3
TTI: Not Assigned
Vishay
Availability:

0In Stock

New Product
SiC Schottky Diodes Rectifier, Silicon Carbide, 650V, 10A, Gen 4, single, TO-220AC 2L, auto-grade

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220AC-2
Single
10 A
650 V
1.3 V
60 A
2 uA
- 55 C
+ 175 C
650 V
VS-4C10ET07THM3
Tube