VS-4C16ET07S2LHM3 - SiC Schottky Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4C16ET07S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 16 A | 650 V | 1.3 V | 101 A | 94 uA | - 55 C | + 175 C | 650 V | VS-4C16ET07S2LHM3 | AEC-Q101 | Reel |