Littelfuse - Small Signal Switching Diodes
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPH30IS600HI TTI: DPH30IS600HI IXYS Availability: 180In StockSmall Signal Switching Diodes 30 Amps 600V | 180In Stock | Switching Diodes | Through Hole | ISOPLUS247-2 | 600 V | 450 A | 30 A | Dual | 35 ns | 3.02 V | 1 uA | - 55 C | + 175 C | DPH30IS600 | Tube | ||||
0In Stock | Switching Diodes | Through Hole | ISOPLUS247-2 | 1.8 kV | 110 A | 2.3 A | Single | 1.34 V | 700 uA | - 40 C | + 150 C | DSA1-18D | Box | ||||||
Mfr: DPG30I300PA TTI: DPG30I300PA IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 300 V | 360 A | 30 A | Single | 35 ns | 1.66 V | 1 uA | - 55 C | + 175 C | DPG30I300 | Tube | ||||
Mfr: DPG60I300HA TTI: DPG60I300HA IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-2 | 300 V | 550 A | 60 A | Single | 35 ns | 1.72 V | 1 uA | - 55 C | + 150 C | DPG60I300 | Tube | ||||
Mfr: DSEP60-12AR TTI: DSEP60-12AR IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | ISOPLUS247-2 | 1.2 kV | 500 A | 60 A | Single | 80 ns | 3.18 V | 650 uA | - 55 C | + 175 C | DSEPxx | Tube | ||||
Mfr: DPG60IM300PC-TRL TTI: DPG60IM300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 60A 300V FRED TO263D2 | 0In Stock | Rectifiers | SMD/SMT | 550 A | 60 A | Single | 35 ns | 1.43 V | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: DPG10I400PM TTI: DPG10I400PM IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 400V | 0In Stock | General Purpose Diodes | Through Hole | TO-220ACFP-2 | 400 V | 100 A | 10 A | Single | 45 ns | 1.04 V | - 55 C | + 150 C | DPG10I400 | Tube | |||||
0In Stock | Switching Diodes | Through Hole | TO-220-2 FP | 600 V | 40 A | 5 A | Single | 35 ns | 2.98 V | 10 uA | - 55 C | + 150 C | DHG5I600PM | Tube | |||||
Mfr: DHG20C1200PB TTI: DHG20C1200PB IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-220-3 | 1.2 kV | 60 A | 10 A | Dual | 200 ns | 2.22 V | 10 uA | - 55 C | + 150 C | DHG20C1200PB | Tube | ||||
0In Stock | Switching Diodes | Through Hole | ISOPLUS220-3 | 400 V | 130 A | 10 A | Dual | 45 ns | 1.48 V | 1 uA | - 55 C | + 150 C | DPG10P400 | Tube | |||||
Mfr: DPG10I200PA TTI: DPG10I200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 200 V | 140 A | 10 A | Single | 35 ns | 1.45 V | 1 uA | - 55 C | + 175 C | DPG10I200 | Tube | ||||
Mfr: DPG15I200PA TTI: DPG15I200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 15 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 200 V | 240 A | 15 A | Single | 35 ns | 1.51 V | 1 uA | - 55 C | + 150 C | DPG15I200 | Tube | ||||
Mfr: M0268RJ200NLF TTI: M0268RJ200NLF IXYS Availability: 0In StockSmall Signal Switching Diodes FAST RECOVERY DIODE | 0In Stock | General Purpose Diodes | Stud Mount | 2 kV | 4.25 kA | 442 A | Common Anode | 1.77 V | 20 mA | - 40 C | + 125 C | Bulk | M0268RH200SAB | ||||||
Mfr: DPG60IM400QB TTI: DPG60IM400QB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 400V | 0In Stock | Through Hole | TO-3P-3 | 400 V | 450 A | 60 A | Single | 45 ns | 1.8 V | 1 uA | - 55 C | + 175 C | DPG60IM400 | Tube | |||||
Mfr: DHG10C600PB TTI: DHG10C600PB IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-220-3 | 600 V | 40 A | 5 A | Dual | 35 ns | 3.07 V | 10 uA | - 55 C | + 150 C | DHG10C600PB | Tube | ||||
Mfr: DPG20C200PN TTI: DPG20C200PN IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220ABFP-3 | 200 V | 140 A | 10 A | Dual | 35 ns | 1.45 V | 1 uA | - 55 C | + 150 C | DPG20C200 | Tube | ||||
Mfr: DPG10I400PA TTI: DPG10I400PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 400 V | 150 A | 10 A | Single | 45 ns | 1.51 V | 1 uA | - 55 C | + 175 C | DPG10I400 | Tube | ||||
Mfr: DPG60C400QB TTI: DPG60C400QB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-3P-3 | 400 V | 360 A | 60 A | Dual | 45 ns | 1.69 V | 1 uA | - 55 C | + 175 C | DPG60C400 | Tube | ||||
Mfr: DPG20C400PB TTI: DPG20C400PB IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-220AB-3 | 400 V | 150 A | 10 A | Dual | 45 ns | 1.51 V | 1 uA | - 55 C | + 150 C | DPG20C400 | Tube | ||||
0In Stock | Switching Diodes | Through Hole | 300 V | 390 A | 30 A | Single | 55 ns | 1.37 V | 5 uA | - 55 C | + 150 C | DPF30I300PA | Tube | ||||||
0In Stock | Through Hole | TO-220-2 | 600 V | 40 A | 5 A | Single | 35 ns | 2.98 V | 10 uA | - 55 C | + 150 C | DHG5I600PA | Tube | ||||||
Mfr: DPG10I300PA TTI: DPG10I300PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 300 V | 140 A | 10 A | Single | 35 ns | 1.45 V | 1 uA | - 55 C | + 150 C | DPG10I300 | Tube | ||||
0In Stock | Switching Diodes | Through Hole | TO-247-3 | 200 V | 400 A | 30 A | Dual | 55 ns | 1.3 V | 5 uA | - 55 C | + 150 C | DPF60C200HB | Tube | |||||
Mfr: DHG30I600HA TTI: DHG30I600HA IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-2 | 600 V | 200 A | 30 A | Single | 35 ns | 2.2 V | 5 mA | - 55 C | + 150 C | DHG30I600HA | Tube | ||||
Mfr: DPG30IM400PC-TRL TTI: DPG30IM400PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 30A 400V FRED TO263D2 | 0In Stock | Rectifiers | Reel |