Bourns - Small Signal Switching Diodes
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD1005-S0180 TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes IO=100mA VR=80V HIGH SPEED | Not Available Online | Switching Diodes | SMD/SMT | 1005 (2512 metric) | 90 V | 1 A | 100 mA | Single | 4 ns | 1 V | 100 nA | - 40 C | + 125 C | Reel | ||||
Mfr: CD1206-S0180R TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes IO=100mA VR=80V LOW LEAKAGE | Not Available Online | Switching Diodes | SMD/SMT | 1206 (3216 metric) | 90 V | 1 A | 100 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 125 C | |||||
Not Available Online | AEC-Q101 | |||||||||||||||||
Not Available Online | AEC-Q101 | |||||||||||||||||
Not Available Online | AEC-Q101 | |||||||||||||||||
Mfr: CD1206-S01575 TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes IO=150mA VR=75V HIGH SPEED | Not Available Online | Switching Diodes | SMD/SMT | 1206 (3216 metric) | 100 V | 4 A | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 125 C | Reel | ||||
Mfr: CD1206-S0180 TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes IO=100mA VR=80V HIGH SPEED | Not Available Online | Switching Diodes | SMD/SMT | 1206 (3216 metric) | 90 V | 1 A | 100 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 125 C | |||||
Mfr: CD1005-S0180R TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes IO=100mA VR=80V LOW LEAKAGE | Not Available Online | Switching Diodes | SMD/SMT | 1005 (2512 metric) | 90 V | 1 A | 100 mA | Single | 4 ns | 1 V | 50 nA | - 40 C | + 125 C | Reel | ||||
Mfr: CD0603-S0180 TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes IO=100mA VR=80V HIGH SPEED | Not Available Online | Switching Diodes | SMD/SMT | 0603 (1608 metric) | 90 V | 1 A | 100 mA | Single | 4 ns | 1 V | 100 nA | - 40 C | + 125 C | Reel | ||||
Mfr: CD0603-S01575. TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | |||||||||||||||||
Mfr: CD0805-S0180R TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | SMD/SMT | 0805 (2012 metric) | 90 V | 100 A | 100 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 125 C | |||||
Not Available Online | AEC-Q101 | |||||||||||||||||
Mfr: CD0603-S0180R TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes IO=100mA VR=80V LOW LEAKAGE | Not Available Online | Switching Diodes | SMD/SMT | 0603 (1608 metric) | 90 V | 1 A | 100 mA | Single | 4 ns | 1 V | 50 nA | - 40 C | + 125 C | Reel | ||||
Mfr: CD0603-S01575 TTI: Not Assigned Bourns Availability: Not Available OnlineSmall Signal Switching Diodes IO=150mA VR=75V HIGH SPEED | Not Available Online | Switching Diodes | SMD/SMT | 0603 (1608 metric) | 100 V | 4 A | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 40 C | + 125 C | Reel |