KYOCERA AVX - Small Signal Switching Diodes
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | General Purpose Diodes | SMD/SMT | TO-263LP-3 | 300 V | 120 A | 20 A | Dual | 33 ns | 1.3 V | 25 uA | - 40 C | + 175 C | Reel | |||||
Not Available Online | General Purpose Diodes | Through Hole | TO-220-2 | 400 V | 120 A | 10 A | Single | 45 ns | 1.3 V | 30 uA | - 40 C | + 150 C | Reel | |||||
Not Available Online | General Purpose Diodes | Through Hole | TO-220-2 | 400 V | 80 A | 5 A | Single | 45 ns | 1.25 V | 30 uA | - 40 C | + 150 C | Tube | |||||
Not Available Online | General Purpose Diodes | Through Hole | TO-220-2 | 200 V | 80 A | 5 A | Single | 35 ns | 980 mV | 20 uA | - 40 C | + 150 C | Reel | |||||
Mfr: EC30QSA045 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 45V 3A DO-214AC | Not Available Online | General Purpose Diodes | SMD/SMT | DO-214AC-2 | 45 V | 60 A | 3 A | Single | 550 mV | 300 uA | - 40 C | + 150 C | Reel | |||||
Not Available Online | General Purpose Diodes | SMD/SMT | SOD-123-2 | 40 V | 12 A | 1 A | Single | 570 mV | 100 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: NSHS05A065 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 65V 5A nSMC | Not Available Online | General Purpose Diodes | SMD/SMT | 8040 | 65 V | 130 A | 5 A | Single | 640 mV | 10 uA | - 40 C | + 150 C | Reel | |||||
Mfr: K03DD030P160AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 1600V 30A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K02DE060N080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 60A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K03DD100P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 100A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K04DC250P160AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 1600V 250A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K44DD200P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 200A DIODE MODULE | Not Available Online | |||||||||||||||||
Not Available Online | General Purpose Diodes | SMD/SMT | DO-214AC-2 | 400 V | 25 A | 1 A | Single | 1.05 V | - 40 C | + 150 C | Reel | |||||||
Not Available Online | General Purpose Diodes | SMD/SMT | nSMC-2 | 400 V | 80 A | 3 A | Single | 1 V | 50 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: EC30QSA065 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 65V 3A DO-214AC | Not Available Online | General Purpose Diodes | SMD/SMT | DO-214AC-2 | 65 V | 60 A | 3 A | Single | 610 mV | 300 uA | - 40 C | + 150 C | Reel | |||||
Mfr: K35DH400P160AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 1600V 400A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K02DC030P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 30A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K02DD100P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 100A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K05DD200P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 200A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K34DC400P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 400A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K07DT050P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 50A DIODE MODULE | Not Available Online | |||||||||||||||||
Mfr: K64DT150P080AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 800V 150A DIODE MODULE | Not Available Online | |||||||||||||||||
Not Available Online | General Purpose Diodes | Through Hole | TO-220-3 | 80 V | 180 A | 20 A | Dual | 750 mV | 150 uA | - 40 C | + 150 C | Reel | ||||||
Not Available Online | General Purpose Diodes | Through Hole | TO-220-2 | 200 V | 80 A | 5 A | Single | 35 ns | 980 mV | 20 uA | - 40 C | + 150 C | Reel | |||||
Mfr: K34DD400P160AAA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes 1600V 400A DIODE MODULE | Not Available Online |