Vishay - Small Signal Switching Diodes
1.367 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LL4148-GS18 TTI: LL4148-GS18 Vishay Semiconductors Availability: 4.760.000In Stock2.400.000 On Order Expected Small Signal Switching Diodes 100 Volt 50 mA | 4.760.000In Stock2.400.000 On Order Expected | Switching Diodes | SMD/SMT | SOD-80 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: BAV103-GS08 TTI: BAV103-GS08 Vishay Semiconductors Availability: 825.000In StockSmall Signal Switching Diodes 1.0 Amp 250 Volt | 825.000In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
Mfr: LL4148-GS08 TTI: LL4148-GS08 Vishay Semiconductors Availability: 8.557.500In Stock9.800.000 On Order Expected Small Signal Switching Diodes 100V Io/150mA T/R | 8.557.500In Stock9.800.000 On Order Expected | Switching Diodes | SMD/SMT | SOD-80 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: LS4148-GS08 TTI: LS4148-GS08 Vishay Semiconductors Availability: 380.000In StockSmall Signal Switching Diodes 100V Io/150mA T/R | 380.000In Stock | Switching Diodes | SMD/SMT | MELF | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 nA | - 65 C | + 175 C | Reel | |||||
Mfr: BAV99-E3-08 TTI: BAV99-E3-08 Vishay Semiconductors Availability: 3.255.000In Stock2.580.000 On Order Expected 02-Mar-27 Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 3.255.000In Stock2.580.000 On Order Expected 02-Mar-27 | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 4.5 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99 | Reel | ||||
Mfr: 1N4148W-E3-08 TTI: 1N4148W-E3-08 Vishay Semiconductors Availability: 246.000In Stock468.000 On Order Expected Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 246.000In Stock468.000 On Order Expected | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 150 mA | Single | 4 ns | 1.2 V | 5 uA | - 55 C | + 150 C | 1N4148W | Reel | ||||
Mfr: MCL4148-TR TTI: MCL4148-TR Vishay Semiconductors Availability: 1.347.500In StockSmall Signal Switching Diodes 100 Volt 350mA | 1.347.500In Stock | Switching Diodes | SMD/SMT | MicroMELF | 75 V | 2 A | 200 mA | Single | 8 ns | 860 mV | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: MCL4448-TR TTI: MCL4448-TR Vishay Semiconductors Availability: 137.500In Stock220.000 On Order Expected Small Signal Switching Diodes 100 Volt 100mA 2.0 Amp IFSM | 137.500In Stock220.000 On Order Expected | Switching Diodes | SMD/SMT | MicroMELF-2 | 100 V | 2 A | 150 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: BAS16-E3-08 TTI: BAS16-E3-08 Vishay Semiconductors Availability: 480.000In Stock273.000 On Order Expected Small Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS | 480.000In Stock273.000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 2 A | 300 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16 | Reel | ||||
Mfr: BAS21-E3-08 TTI: BAS21-E3-08 Vishay Semiconductors Availability: 243.000In Stock342.000 On Order Expected Small Signal Switching Diodes 250 Volt Fast Switch | 243.000In Stock342.000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23-3 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | ||||
Mfr: BAV70-E3-08 TTI: BAV70-E3-08 Vishay Semiconductors Availability: 228.000In Stock138.000 On Order Expected 15-Feb-27 Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM | 228.000In Stock138.000 On Order Expected 15-Feb-27 | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 2 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV70 | Reel | ||||
Mfr: BAW56-E3-08 TTI: BAW56-E3-08 Vishay Semiconductors Availability: 297.000In Stock213.000 On Order Expected Small Signal Switching Diodes 70V 250mA 2A IFSM Dual Common Anode | 297.000In Stock213.000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 2 A | 250 mA | Common Anode | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAW56 | Reel | ||||
270.000In Stock | Switching Diodes | Through Hole | DO-35 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | ||||||
30.000In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack | |||||
Mfr: BAV102-GS08 TTI: BAV102-GS08 Vishay Semiconductors Availability: 40.000In StockSmall Signal Switching Diodes 1.0 Amp 200V 500mW | 40.000In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
Mfr: 1N4148W-E3-18 TTI: 1N4148W-E3-18 Vishay Semiconductors Availability: 100.000In Stock240.000 On Order Expected Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 100.000In Stock240.000 On Order Expected | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 150 mA | Single | 4 ns | 1.2 V | 5 uA | - 55 C | + 150 C | 1N4148W | Reel | ||||
Mfr: RGF1M-E3/67A TTI: RGF1M-E3/67A Vishay Semiconductors Availability: 31.500In Stock48.000 On Order Expected Small Signal Switching Diodes 1 Amp 1000Volt 500ns 30 Amp IFSM | 31.500In Stock48.000 On Order Expected | Switching Diodes | SMD/SMT | DO-214BA-2 | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: RGF1G-E3/67A TTI: RGF1G-E3/67A Vishay Semiconductors Availability: 72.000In StockSmall Signal Switching Diodes 1 Amp 400 Volt 150ns 30 Amp IFSM | 72.000In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: MCL4148-TR3 TTI: MCL4148-TR3 Vishay Semiconductors Availability: 1.720.000In StockSmall Signal Switching Diodes 100 Volt 350mA 2.0 Amp IFSM | 1.720.000In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 100 V | 2 A | 150 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: BAV103-GS18 TTI: BAV103-GS18 Vishay Semiconductors Availability: 20.000In Stock30.000 On Order Expected 03-Feb-27 Small Signal Switching Diodes 1.0 Amp 250V 500mW | 20.000In Stock30.000 On Order Expected 03-Feb-27 | General Purpose Diodes | SMD/SMT | SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
Mfr: LS4148-GS18 TTI: LS4148-GS18 Vishay Semiconductors Availability: 820.000In StockSmall Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM | 820.000In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 100 V | 2 A | 150 mA | Single | 8 ns | 1 V | 50 uA | - 65 C | + 175 C | Reel | |||||
Mfr: LL4150GS08 TTI: LL4150GS08 Vishay Semiconductors Availability: 87.500In Stock15.000 On Order Expected 11-Feb-27 Small Signal Switching Diodes Vr/50V Io/300mA T/R | 87.500In Stock15.000 On Order Expected 11-Feb-27 | Switching Diodes | SMD/SMT | SOD-80-2 | 50 V | 4 A | 600 mA | Single | 4 ns | 1 V | 100 uA | - 65 C | + 175 C | Reel | LL4150-GS08 | ||||
Mfr: BAS16-G3-08 TTI: BAS16-G3-08 Vishay Semiconductors Availability: 12.000In StockSmall Signal Switching Diodes 100 Volt 250mA 6ns 500mA IFSM | 12.000In Stock | Switching Diodes | SMD/SMT | 100 V | 2 A | 300 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16-G | Reel | BAS16-V-G-08 | ||||
30.000In Stock | Switching Diodes | Through Hole | DO-35 | 75 V | 2 A | 300 mA | Single | 8 ns | 1 V | 25 nA | - 65 C | + 175 C | 1N4448TAP | Ammo Pack | |||||
Mfr: BAV203-GS18 TTI: BAV203-GS18 Vishay Semiconductors Availability: 10.000In StockSmall Signal Switching Diodes 250 Volt 625mA | 10.000In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel |