• Small Signal Switching Diodes

Small Signal Switching Diodes

2.194 Results
2.194 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1N4448TAP
TTI: 1N4448TAP
Vishay Semiconductors
Availability:

30.000In Stock

Small Signal Switching Diodes Vr/75V Io/150mA

30.000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
DO-35
75 V
2 A
300 mA
Single
8 ns
1 V
25 nA
- 65 C
+ 175 C
1N4448TAP
Ammo Pack
Datasheet
Mfr: BAV203-GS18
TTI: BAV203-GS18
Vishay Semiconductors
Availability:

10.000In Stock

Small Signal Switching Diodes 250 Volt 625mA

10.000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
Quadro MELF SOD-80-2
250 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV20x
Reel
Datasheet
Mfr: LL4150GS18
TTI: LL4150GS18
Vishay Semiconductors
Availability:

410.000In Stock

Small Signal Switching Diodes 50 Volt 600mA

410.000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80
50 V
4 A
600 mA
Single
4 ns
1 V
100 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: VS-HFA04SD60STR-M3
TTI: VS-HFA04SD60STR-M3
Vishay Semiconductors
Availability:

10.000In Stock

Small Signal Switching Diodes Hexfreds - D-PAK-e3

10.000In Stock

Call
or
View Details
Power Diodes
SMD/SMT
600 V
25 A
4 A
Single
28 ns
1.8 V
170 nA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: MCL4448-TR3
TTI: MCL4448-TR3
Vishay Semiconductors
Availability:

10.000In Stock

Small Signal Switching Diodes 100 Volt 100mA 2.0 Amp IFSM

10.000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
MicroMELF-2
100 V
2 A
150 mA
Single
8 ns
1 V
5 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: 1N4150TR
TTI: 1N4150TR
Vishay Semiconductors
Availability:

50.000In Stock

Small Signal Switching Diodes Vr/50V Io/150mA T/R

50.000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
DO-35
50 V
4 A
300 mA
Single
4 ns
1 V
100 nA
- 65 C
+ 175 C
1N4150
Reel
Datasheet
Mfr: BAV99-E3-18
TTI: BAV99-E3-18
Vishay Semiconductors
Availability:

10.000In Stock

Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series

10.000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
70 V
4.5 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV99
Reel
Datasheet
Mfr: RGF1J-E3/67A
TTI: RGF1J-E3/67A
Vishay Semiconductors
Availability:

3.000In Stock

Small Signal Switching Diodes 1 Amp 600 Volt 250ns 30 Amp IFSM

3.000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
DO-214BA-2
600 V
30 A
1 A
Single
250 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
RGF1J-E3/5CA
Datasheet
Mfr: DPH30IS600HI
TTI: DPH30IS600HI
IXYS
Availability:

180In Stock

End of Life
Small Signal Switching Diodes 30 Amps 600V

180In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
ISOPLUS247-2
600 V
450 A
30 A
Dual
35 ns
3.02 V
1 uA
- 55 C
+ 175 C
DPH30IS600
Tube
Datasheet
Mfr: 1N4148WS-E3-08
TTI: 1N4148WS-E3-08
Vishay Semiconductors
Availability:

213.000In Stock

684.000 On Order
Expected
Small Signal Switching Diodes 100 Volt 350mA

213.000In Stock

684.000 On Order
Expected
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-323-2
100 V
350 mA
150 mA
Single
4 ns
1.2 V
100 uA
- 55 C
+ 150 C
1N4148WS
Reel
Datasheet
Mfr: BAS16WS-E3-08
TTI: BAS16WS-E3-08
Vishay Semiconductors
Availability:

369.000In Stock

426.000 On Order
Expected
Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS

369.000In Stock

426.000 On Order
Expected
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-323-2
100 V
2 A
250 mA
Single
6 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS16WS
Reel
Datasheet
Mfr: 1N4148TAP
TTI: 1N4148TAP
Vishay Semiconductors
Availability:

180.000In Stock

240.000 On Order
Expected
Small Signal Switching Diodes vR/100V Io/150mA

180.000In Stock

240.000 On Order
Expected
Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
DO-35-2
100 V
2 A
300 mA
Single
8 ns
1 V
5 uA
- 65 C
+ 175 C
Ammo Pack
Datasheet
Mfr: 1N4148W-R1-00001
TTI: 1N4148W-R1-00001
Panjit
Availability:

423.000In Stock

Small Signal Switching Diodes .15 A 100V SOD123

423.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
100 V
4 A
150 mA
Single
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV99-HE3-A-08
TTI: BAV99-HE3-A-08
Vishay
Availability:

51.000In Stock

Small Signal Switching Diodes .25 A 70V SOT23

51.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: LL4148-R1-10001
TTI: LL4148-R1-10001
Panjit
Availability:

55.000In Stock

Not Recommended for New Designs
Small Signal Switching Diodes .3 A 100V SOD80 MM

55.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
MINIMELF-2
100 V
500 mA
10 mA
Single
4 ns
1 V
100 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: BAV99W-R1-00001
TTI: BAV99W-R1-00001
Panjit
Availability:

87.000In Stock

240.000 On Order
Expected 20-Jan-27
Small Signal Switching Diodes .25A 70V SOT323

87.000In Stock

240.000 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
SOT-323-3
100 V
4 A
150 mA
Dual
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: GS1010FL-R1-00001
TTI: GS1010FL-R1-00001
Panjit
Availability:

18.000In Stock

3.000 On Order
Expected 29-Dec-26
Small Signal Switching Diodes 1A 1000V STD SOD123FL

18.000In Stock

3.000 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123FL-2
1 kV
30 A
1 A
Single
1.1 V
1 uA
- 50 C
+ 150 C
Reel
Datasheet
Mfr: GS1M-R1-00001
TTI: GS1M-R1-00001
Panjit
Availability:

108.000In Stock

Small Signal Switching Diodes 1.0A 1KV STD DO214AC

108.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA-2
1 kV
35 A
1 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV99-R1-00001
TTI: BAV99-R1-00001
Panjit
Availability:

279.000In Stock

Small Signal Switching Diodes .15 A 100V SOT23

279.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
100 V
4 A
150 mA
Dual
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAW56-R1-00001
TTI: BAW56-R1-00001
Panjit
Availability:

129.000In Stock

Small Signal Switching Diodes .25 A 70V SOT23

129.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
100 V
4 A
150 mA
Common Anode
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: GS1G-R1-00001
TTI: GS1G-R1-00001
Panjit
Availability:

14.400In Stock

Small Signal Switching Diodes 1.0A 400V STD DO214AC

14.400In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA-2
400 V
35 A
1 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAS21-HE3-A-18
TTI: BAS21-HE3-A-18
Vishay
Availability:

30.000In Stock

70.000 On Order
Expected
Small Signal Switching Diodes .2 A 250V SOT23 AECQ

30.000In Stock

70.000 On Order
Expected
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
250 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS21
Reel
Datasheet
Mfr: BAV21WS-AU-R1-000A1
TTI: BAV21WS-AU-R1-000A1
Panjit
Availability:

95.000In Stock

Small Signal Switching Diodes .25 A 250V SOD323

95.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
250 V
4 A
200 mA
Single
50 ns
1 V
100 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: 1N4448W-R1-00001
TTI: 1N4448W-R1-00001
Panjit
Availability:

12.000In Stock

3.000 On Order
Expected 29-Dec-26
Small Signal Switching Diodes .15 A 100V SOD123

12.000In Stock

3.000 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
100 V
4 A
100 mA
Single
4 ns
1 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: GS1J-R1-00001
TTI: GS1J-R1-00001
Panjit
Availability:

7.200In Stock

Small Signal Switching Diodes 1.0A 600V STD DO214AC

7.200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA-2
600 V
35 A
1 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
Reel
  • 1
  • 2
  • 3
  • 4