Small Signal Switching Diodes
2.194 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV99-R2-00001 TTI: BAV99-R2-00001 Panjit Availability: 48.000In StockSmall Signal Switching Diodes .15 A 100V SOT23 | 48.000In Stock | Reel | |||||||||||||||||
Mfr: 1N4148WS-AU-R1-000A1 TTI: 1N4148WS-AU-R1-000A1 Panjit Availability: 10.000In StockSmall Signal Switching Diodes .15 A 100V SOD323 | 10.000In Stock | SMD/SMT | 100 V | 4 A | 200 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: BAV199S-R1-00001 TTI: BAV199S-R1-00001 Panjit Availability: 72.000In StockSmall Signal Switching Diodes 200MA 75V SOT363 | 72.000In Stock | SMD/SMT | SOT-363-6 | 100 V | 2 A | 150 mA | Dual | 3 us | 1.25 V | 2 pA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAW56-R1-00001 TTI: BAW56-R1-00001 Panjit Availability: 129.000In StockSmall Signal Switching Diodes .25 A 70V SOT23 | 129.000In Stock | SMD/SMT | SOT-23-3 | 100 V | 4 A | 150 mA | Common Anode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: GS1G-R1-00001 TTI: GS1G-R1-00001 Panjit Availability: 14.400In StockSmall Signal Switching Diodes 1.0A 400V STD DO214AC | 14.400In Stock | SMD/SMT | SMA-2 | 400 V | 35 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: BAS21-HE3-A-18 TTI: BAS21-HE3-A-18 Vishay Availability: 30.000In Stock70.000 On Order Expected Small Signal Switching Diodes .2 A 250V SOT23 AECQ | 30.000In Stock70.000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | ||||
Mfr: BAV21WS-AU-R1-000A1 TTI: BAV21WS-AU-R1-000A1 Panjit Availability: 95.000In StockSmall Signal Switching Diodes .25 A 250V SOD323 | 95.000In Stock | SMD/SMT | 250 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: BAS16WS-HE3-A-08 TTI: BAS16WS-HE3-A-08 Vishay Availability: 45.000In StockSmall Signal Switching Diodes .25 A 100V SOD323 | 45.000In Stock | Reel | |||||||||||||||||
Mfr: LL4150-R1-10001 TTI: LL4150-R1-10001 Panjit Availability: 15.000In StockSmall Signal Switching Diodes .6 A 50V SOD80 MM | 15.000In Stock | Reel | |||||||||||||||||
Mfr: MCL4148-R1-10001 TTI: MCL4148-R1-10001 Panjit Availability: 27.000In StockSmall Signal Switching Diodes .2 A 100V MICROMELF | 27.000In Stock | SMD/SMT | MICROMELF-2 | 100 V | 500 mA | 10 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | ||||||
Mfr: BAS21-R1-00001 TTI: BAS21-R1-00001 Panjit Availability: 15.000In StockSmall Signal Switching Diodes .2 A 250V SOT23 | 15.000In Stock | SMD/SMT | SOT-23-3 | 250 V | 2.5 A | 100 mA | Single | 50 ns | 1 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAV70-HE3-A-08 TTI: BAV70-HE3-A-08 Vishay Availability: 30.000In StockSmall Signal Switching Diodes .35 A 70V SOT23 | 30.000In Stock | Reel | |||||||||||||||||
Mfr: BAV21W-R1-00001 TTI: BAV21W-R1-00001 Panjit Availability: 30.000In Stock72.000 On Order Expected 24-May-27 Small Signal Switching Diodes .25 A 250V SOD123 | 30.000In Stock72.000 On Order Expected 24-May-27 | SMD/SMT | SOD-123-2 | 250 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAV70-AU-R1-000A1 TTI: BAV70-AU-R1-000A1 Panjit Availability: 6.000In StockSmall Signal Switching Diodes .25 A 70V SOT23 | 6.000In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Common Cathode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: GS1D-AU-R1-000A1 TTI: GS1D-AU-R1-000A1 Panjit Availability: 3.600In StockSmall Signal Switching Diodes 1.0A 200V STD DO214AC | 3.600In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: BAS21-HE3-A-08 TTI: BAS21-HE3-A-08 Vishay Availability: 141.000In Stock9.000 On Order Expected 12-May-27 Small Signal Switching Diodes .35 A 250V SOT23 | 141.000In Stock9.000 On Order Expected 12-May-27 | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | ||||
Mfr: BAV21W-E3-08 TTI: BAV21W-E3-08 Vishay Semiconductors Availability: 0In Stock120.000 On Order Expected Small Signal Switching Diodes 250V 625mA 1A IFSM | 0In Stock120.000 On Order Expected | Switching Diodes | SMD/SMT | SOD-123 | 250 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV21W | Reel | ||||
0In Stock230.000 On Order Expected | Switching Diodes | SMD/SMT | MicroMELF-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
Mfr: GSD2004S-E3-08 TTI: GSD2004S-E3-08 Vishay Semiconductors Availability: 0In Stock87.000 On Order Expected Small Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | 0In Stock87.000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23-3 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | ||||
Mfr: BAV103-GS18 TTI: BAV103-GS18 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 03-Feb-27 Small Signal Switching Diodes 1.0 Amp 250V 500mW | 0In Stock30.000 On Order Expected 03-Feb-27 | General Purpose Diodes | SMD/SMT | SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
Mfr: RGL34J-E3/98 TTI: RGL34J-E3/98 Vishay Semiconductors Availability: 20.000In Stock37.500 On Order Expected Small Signal Switching Diodes 600 Volt 0.5A 250ns 10 Amp IFSM | 20.000In Stock37.500 On Order Expected | Switching Diodes | SMD/SMT | DO-213AA-2 | 600 V | 10 A | 500 mA | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGL34J-E3/83 | ||||
Mfr: 1N4448W-E3-08 TTI: 1N4448W-E3-08 Vishay Semiconductors Availability: 0In Stock60.000 On Order Expected 28-Jan-28 Small Signal Switching Diodes 100 Volt 500mA 4ns | 0In Stock60.000 On Order Expected 28-Jan-28 | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448W | Reel | ||||
Mfr: GSD2004W-E3-08 TTI: GSD2004W-E3-08 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 30-Mar-27 Small Signal Switching Diodes 300 Volt 225mA 50ns | 0In Stock30.000 On Order Expected 30-Mar-27 | Switching Diodes | SMD/SMT | SOD-123 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004W | Reel | ||||
Mfr: RGL34D-E3/98 TTI: RGL34D-E3/98 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 28-Dec-26 Small Signal Switching Diodes 200V 500mA ORANGE | 0In Stock30.000 On Order Expected 28-Dec-26 | Switching Diodes | SMD/SMT | DO-213AA-2 | 200 V | 10 A | 500 mA | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: BAS16L-G3-08 TTI: BAS16L-G3-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 100V DFN1006-2A | 0In Stock | Switching Diodes | SMD/SMT | DFN-2 | 100 V | 9 A | 250 mA | Single | 4 ns | 1.25 V | 1 uA | - 55 C | + 150 C | Reel |