Small Signal Switching Diodes
2.194 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8EWF06S-M3 TTI: VS-8EWF06S-M3 Vishay Semiconductors Small Signal Switching Diodes New Input Diodes - D-PAK-e3 | 0In Stock | Power Diodes | SMD/SMT | 600 V | 150 A | 8 A | Single | 55 ns | 1.2 V | 2.6 A | - 40 C | + 150 C | Tube | ||||||
Mfr: BAS19-E3-08 TTI: BAS19-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | ||||
Mfr: DPG60IM300PC-TRL TTI: DPG60IM300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 60A 300V FRED TO263D2 | 0In Stock | Rectifiers | SMD/SMT | 550 A | 60 A | Single | 35 ns | 1.43 V | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: 1N4448W-E3-18 TTI: 1N4448W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448W | Reel | ||||
Mfr: RGP10M-E3/54 TTI: RGP10M-E3/54 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 1000 Volt | 0In Stock | Switching Diodes | Through Hole | DO-204AL | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGP10M-E3/73 | ||||
Mfr: BAV303-TR3 TTI: BAV303-TR3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
0In Stock | Switching Diodes | Through Hole | ISOPLUS247-2 | 1.8 kV | 110 A | 2.3 A | Single | 1.34 V | 700 uA | - 40 C | + 150 C | DSA1-18D | Box | ||||||
Mfr: GSD2004S-E3-18 TTI: GSD2004S-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | ||||
Mfr: LS4150GS18 TTI: LS4150GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 600mA 4.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-80-2 | 50 V | 4 A | 600 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | Reel | |||||
Mfr: DPG30I300PA TTI: DPG30I300PA IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 300 V | 360 A | 30 A | Single | 35 ns | 1.66 V | 1 uA | - 55 C | + 175 C | DPG30I300 | Tube | ||||
Mfr: DSEP60-12AR TTI: DSEP60-12AR IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | ISOPLUS247-2 | 1.2 kV | 500 A | 60 A | Single | 80 ns | 3.18 V | 650 uA | - 55 C | + 175 C | DSEPxx | Tube | ||||
Mfr: DPG60I300HA TTI: DPG60I300HA IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-2 | 300 V | 550 A | 60 A | Single | 35 ns | 1.72 V | 1 uA | - 55 C | + 150 C | DPG60I300 | Tube | ||||
Mfr: BAS16L-HG3-08 TTI: BAS16L-HG3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes .25 A 100V DFN1006-2A | 0In Stock | Switching Diodes | SMD/SMT | DFN-2 | 100 V | 9 A | 250 mA | Single | 4 ns | 1.25 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: BAV200-GS18 TTI: BAV200-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | ||||
Mfr: LS4150GS08 TTI: LS4150GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 600mA 4.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-80-2 | 50 V | 4 A | 600 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | Reel | |||||
Mfr: MCL4151-TR TTI: MCL4151-TR Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 200mA 2.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 75 V | 2 A | 150 mA | Single | 4 ns | 1 V | 50 nA | - 65 C | + 175 C | Reel | |||||
Mfr: 1N4151W-E3-08 TTI: 1N4151W-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes Vr/75V Io/150mA | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 75 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 50 uA | - 55 C | + 150 C | 1N4151W | Reel | ||||
Mfr: 1N4148W-G3-18 TTI: 1N4148W-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 500 mA | 150 mA | Single | 4 ns | 1.2 V | 100 uA | - 55 C | + 150 C | 1N4148W-G | Reel | 1N4148W-V-G-18 | ||||
Mfr: GSD2004C-E3-08 TTI: GSD2004C-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | Reel | GSD2004C-V-GS08 | |||
Mfr: DHG10C600PB TTI: DHG10C600PB IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-220-3 | 600 V | 40 A | 5 A | Dual | 35 ns | 3.07 V | 10 uA | - 55 C | + 150 C | DHG10C600PB | Tube | ||||
Mfr: MCL4154-TR3 TTI: MCL4154-TR3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 35 Volt 200mA 2.0 Amp IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | MicroMELF-2 | 35 V | 2 A | 150 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | Reel | |||||
Mfr: BAS19-E3-18 TTI: BAS19-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | |||||
Mfr: BAS16D-E3-18 TTI: BAS16D-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16D | Reel | BAS16D-V-GS18 | |||
Mfr: RGL34A-E3/98 TTI: RGL34A-E3/98 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 0.5A 150ns 10 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 50 V | 10 A | 500 mA | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
0In Stock | Switching Diodes | Through Hole | DO-35-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack |