Small Signal Switching Diodes
2.194 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGP10KHE3/53 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 800 Volt 500ns Trim Leads | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 800 V | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Ammo Pack | |||
Mfr: RGP10M-E3/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT RGP1 | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | ||||
Mfr: RGP10ME-E3/41 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT RGP1 | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | ||||
Mfr: RGP10ME-E3/91 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 1000 Volt 500ns 30 Amp IFSM | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | ||||
Mfr: RGP10MHE3/53 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 1000 Volt 500ns Trim Leads | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 100 V | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Ammo Pack | |||
Not Available Online | Switching Diodes | Through Hole | DO-201AD-2 | 1 kV | 125 A | 3 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
Mfr: RGP30M-E3/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1000 Volt 3.0A 500ns 125 Amp IFSM | Not Available Online | Switching Diodes | Through Hole | DO-201AD-2 | 1 kV | 125 A | 3 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | ||||
Mfr: RGP15DHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 200 Volt 1.5A 150ns 50 Amp IFSM | Not Available Online | Switching Diodes | Through Hole | DO-15-2 | 200 V | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Reel | |||
Mfr: RGP15MHE3/53 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1000 Volt 1.5A 500ns 50 Amp IFSM | Not Available Online | Switching Diodes | Through Hole | DO-15-2 | 1 kV | 50 A | 1.5 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | ||||
Not Available Online | Switching Diodes | SMD/SMT | Case GP-20-2 | 50 V | 80 A | 2 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Not Available Online | SMD/SMT | SMB | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Bulk | ||||||
Mfr: RGL41MHE3/76 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1 Amp 1000Volt 500ns | Not Available Online | Switching Diodes | SMD/SMT | DO-213AB-2 | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | ||||
Mfr: RGP10BEHE3/91 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 100 Volt 150ns 30 Amp IFSM | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 100 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Ammo Pack | |||
Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 200 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
Not Available Online | Switching Diodes | Through Hole | DO-201AD-2 | 100 V | 100 A | 2.5 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: RS3DHE3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 200 Volt 3.0A 150ns 100 Amp IFSM | Not Available Online | Switching Diodes | SMD/SMT | SMC-2 | 200 V | 100 A | 3 A | Single | 150 ns | 1.3 V | 10 uA | - 55 C | + 150 C | Reel | ||||
Mfr: RGP10DE-E3/41 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 200 Volt 150ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 200 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | ||||
Mfr: RGP10DHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 200 Volt 150ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 200 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Ammo Pack | |||
Not Available Online | Switching Diodes | Through Hole | DO-201AD-2 | 200 V | 125 A | 3 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
Mfr: RGP30D-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 200 Volt 3.0A 150ns 125 Amp IFSM | Not Available Online | Switching Diodes | Through Hole | DO-201AD-2 | 200 V | 125 A | 3 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Bulk | ||||
Not Available Online | Switching Diodes | Through Hole | DO-201AD-2 | 400 V | 125 A | 3 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: RGP10GE-E3/43 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 400 Volt 150ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | ||||
Mfr: RGP10GEHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 400 Volt 150ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Ammo Pack | |||
Mfr: RGP10GHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 400 Volt 150ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Ammo Pack | |||
Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel |