Small Signal Switching Diodes
2.194 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGP10B-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT RGP1 | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 100 V | 30 A | 1 A | Single | 150 ns | 1.3 V | - 65 C | + 175 C | Bulk | ||||||
Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | - 65 C | + 175 C | Bulk | |||||||
Not Available Online | Switching Diodes | Through Hole | DO13-2 | 1.2 kV | 120 A | 3.6 A | Single | 1.25 V | 2 mA | - 40 C | + 180 C | DS2-12A | Bulk | ||||||
Mfr: BAQ134-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 60 Volt 200mA 2.0 Amp IFSM | Not Available Online | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 70 V | 2 A | 200 mA | Single | 1 V | 1 nA | - 65 C | + 175 C | Reel | ||||||
Mfr: BAS16WS-V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | General Purpose Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 65 C | + 150 C | BASxx | Reel | ||||
Mfr: BAV20W-V-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAV2 | Not Available Online | Switching Diodes | SMD/SMT | SOD-123-2 | 200 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BAV20W-G | Reel | ||||
Mfr: GSD2004A-V-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT GSD2 | Not Available Online | Rectifiers | SMD/SMT | SOT-23 | 4 A | 225 mA | Dual Common Anode | 50 ns | 1 V | 100 uA | - 65 C | + 150 C | GSD2004A-V | Reel | |||||
Mfr: GSD2004W-V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT GSD2 | Not Available Online | General Purpose Diodes | SMD/SMT | SOD-123-2 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 150 C | GSD2004W-V | Reel | ||||
Mfr: 1N4148-P-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 100 Volt 500mA 4ns | Not Available Online | Switching Diodes | Through Hole | DO-35-2 | 100 V | 2 A | 150 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
Mfr: GI912-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 3.0 Amp 200 Volt 100 Amp IFSM | Not Available Online | Switching Diodes | Through Hole | DO-201AD-2 | 200 V | 100 A | 3 A | Single | 750 ns | 1.25 V | 10 uA | - 50 C | + 150 C | Ammo Pack | |||||
Mfr: RGP10AHM3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 50V, 150NS, FASTSWITCH, SUPERECT | Not Available Online | AEC-Q100 | |||||||||||||||||
Mfr: RGP10DE-M3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 200V, 150NS, FASTSWITCH, SUPERECT | Not Available Online | ||||||||||||||||||
Mfr: BA782S-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 35 Volt 100mA Band | Not Available Online | Band Switching Diodes | SMD/SMT | SOD-323-2 | 35 V | 100 mA | Single | 1 V | 50 nA | - 55 C | + 125 C | BA782S | Reel | ||||||
Mfr: RGP10D-M3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 200V, 150NS, FASTSWITCH, SUPERECT | Not Available Online | ||||||||||||||||||
Mfr: RGP10GE-M3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 400V, FASTSWITCH, SUPERECT | Not Available Online | ||||||||||||||||||
Mfr: RGP10JE-M3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 600V, 250NS, FS, SUPERECT | Not Available Online | ||||||||||||||||||
Mfr: RGP10JE-M3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 600V, 250NS, FS, SUPERECT | Not Available Online | ||||||||||||||||||
Mfr: RGP10KHM3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 800V, 500NS, FS, SUPERECT | Not Available Online | AEC-Q100 | |||||||||||||||||
Mfr: RGP10ME-M3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 1000V, 500NS, FS, SUPERECT | Not Available Online | ||||||||||||||||||
Mfr: RGP10MHM3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 1000V, 500NS, FS, SUPERECT | Not Available Online | AEC-Q100 | |||||||||||||||||
Mfr: RGP10A-M3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 50V, 150NS, FASTSWITCH, SUPERECT | Not Available Online | ||||||||||||||||||
Mfr: RGP10DHM3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1A, 200V, 150NS, FASTSWITCH, SUPERECT | Not Available Online | AEC-Q100 | |||||||||||||||||
Mfr: BA782-G3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 35 Volt 100mA Band | Not Available Online | Band Switching Diodes | SMD/SMT | SOD-123 | 35 V | 100 mA | Single | 1 V | 50 nA | - 55 C | + 125 C | BA782-G | Reel | BA782-V-G-08 | |||||
Mfr: BA783S-G3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 35 Volt 100mA Band | Not Available Online | Band Switching Diodes | SMD/SMT | SOD-123 | 35 V | 100 mA | Single | 1 V | 50 nA | - 55 C | + 125 C | BA783-G | Reel | BA783S-V-G-18 | |||||
Mfr: 1N4448W-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 100 Volt 500mA 4ns | Not Available Online | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448W | AEC-Q101 | Reel |