• Small Signal Switching Diodes

Small Signal Switching Diodes

2.194 Results
2.194 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: LS4151-GS18
TTI: LS4151-GS18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 75 Volt 150mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80-2
75 V
2 A
300 mA
Single
4 ns
1 V
50 nA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: DHG30I1200HA
TTI: DHG30I1200HA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 30 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247AD-2
1.2 kV
200 A
30 A
Single
200 ns
3 V
50 uA
- 55 C
+ 150 C
DHG30I1200HA
Tube
Datasheet
Mfr: DPG15I300PA
TTI: DPG15I300PA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 15 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220AC-2
300 V
240 A
15 A
Single
35 ns
1.51 V
1 uA
- 55 C
+ 150 C
DPG15I300
Tube
Datasheet
Mfr: DPG60C300HB
TTI: DPG60C300HB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 60 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247AD-3
300 V
360 A
30 A
Dual
35 ns
1.63 V
1 uA
- 55 C
+ 150 C
DPG60C300
Tube
Datasheet
Mfr: DPG120C300QB
TTI: DPG120C300QB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 120 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-3P-3
450 A
60 A
Dual
35 ns
1.1 V
1 uA
- 55 C
+ 150 C
DPG120C300
Tube
Datasheet
Mfr: IMBD4448-E3-18
TTI: IMBD4448-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 750V 150mA 4ns 500mA IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
100 V
500 mA
150 mA
Single
4 ns
1 V
2.5 uA
- 55 C
+ 150 C
IMBD4448
Reel
Datasheet
Mfr: LS4448GS18
TTI: LS4448GS18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
Quadro MELF SOD-80-2
100 V
2 A
150 mA
Single
8 ns
1 V
50 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: DHG20I1200PA
TTI: DHG20I1200PA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 20 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220-2
1.2 kV
150 A
20 A
Single
200 ns
2.24 V
30 uA
- 55 C
+ 150 C
DHG20I1200PA
Tube
Datasheet
Mfr: BAV100-GS08
TTI: BAV100-GS08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 1.0 Amp 60V 500mW

0In Stock

Please adjust quantity to Min / Mult value
General Purpose Diodes
SMD/SMT
SOD-80-2
60 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV10x
Reel
Datasheet
Mfr: BAV301-TR3
TTI: BAV301-TR3
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 120 Volt 625mA

0In Stock

Please adjust quantity to Min / Mult value
General Purpose Diodes
SMD/SMT
MicroMELF-2
120 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV30x
Reel
Datasheet
Mfr: MCL4154-TR
TTI: MCL4154-TR
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 35 Volt 200mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
General Purpose Diodes
SMD/SMT
MicroMELF-2
35 V
2 A
150 mA
Single
4 ns
1 V
100 nA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: DPG20C400PN
TTI: DPG20C400PN
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 20 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220ABFP-3
400 V
150 A
20 A
Dual
45 ns
1.51 V
1 uA
- 55 C
+ 175 C
DPG20C400
Tube
Datasheet
Mfr: DPG30C400PB
TTI: DPG30C400PB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes HIPERFRED 2ND GEN FAST DIODES 400V 30A

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220AB-3
400 V
190 A
15 A
Dual
45 ns
1.63 V
1 uA
- 55 C
+ 150 C
DPG30C400
Tube
Datasheet
Mfr: BAS20-E3-08
TTI: BAS20-E3-08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 200 Volt 625mA 50ns

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
200 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS20
Reel
Datasheet
Mfr: BAV70-E3-18
TTI: BAV70-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
70 V
2 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV70
Reel
Datasheet
Mfr: LS4448GS08
TTI: LS4448GS08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
Quadro MELF SOD-80-2
100 V
2 A
150 mA
Single
8 ns
1 V
50 uA
- 65 C
+ 175 C
Reel
DPG30C300PC-TRL IXYS
Datasheet
Mfr: DPG30C300PC-TRL
TTI: DPG30C300PC-TRL
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 2X15A 300V FRED TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Rectifiers
SMD/SMT
TO-263-4
240 A
15 A
Dual
35 ns
1.26 V
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: VS-HFA04SD60STRHM3
TTI: VS-HFA04SD60STRHM3
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 4 Amp 600 Volt

0In Stock

Please adjust quantity to Min / Mult value
Power Diodes
SMD/SMT
D-PAK
600 V
25 A
4 A
Single
28 ns
1.8 V
170 nA
- 55 C
+ 150 C
AEC-Q100
Reel
Datasheet
Mfr: VS-8EWF02S-M3
TTI: VS-8EWF02S-M3
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes New Input Diodes - D-PAK-e3

0In Stock

Please adjust quantity to Min / Mult value
Power Diodes
SMD/SMT
200 V
150 A
8 A
Single
55 ns
1.2 V
2.6 A
- 40 C
+ 150 C
Tube
Datasheet
Mfr: DSA1-12D
TTI: DSA1-12D
IXYS
Availability:

0In Stock

Small Signal Switching Diodes 1 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
DS1-2
1.2 kV
110 A
2.3 A
Single
1.34 V
700 uA
- 40 C
+ 150 C
DSA1-12D
Box
Datasheet
Mfr: DPG60C200QB
TTI: DPG60C200QB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 60 Amps 200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-3P-3
200 V
360 A
60 A
Dual
35 ns
1.63 V
1 uA
- 55 C
+ 175 C
DPG60C200
Tube
Datasheet
Mfr: DPG30C300PB
TTI: DPG30C300PB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 30 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220AB-3
300 V
240 A
30 A
Dual
35 ns
1.51 V
1 uA
- 55 C
+ 175 C
DPG30C300
Tube
Datasheet
Mfr: DPG30C400HB
TTI: DPG30C400HB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 30 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247AD-3
400 V
190 A
15 A
Dual
45 ns
1.61 V
1 uA
- 55 C
+ 150 C
DPG30C400
Tube
Datasheet
Mfr: DPG60C400HB
TTI: DPG60C400HB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 60 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247AD-3
400 V
360 A
30 A
Dual
45 ns
1.69 V
1 uA
- 55 C
+ 150 C
DPG60C400
Tube
Datasheet
Mfr: DHG20I1200HA
TTI: DHG20I1200HA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 20 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247-2
1.2 kV
150 A
20 A
Single
200 ns
2.24 V
25 uA
- 55 C
+ 150 C
DHG20I1200HA
Tube
  • ...
  • 4
  • 5
  • 6