Small Signal Switching Diodes
2.194 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DA3X102D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini3-G3-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | ||||||||
Mfr: DA4X101F0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini4-G4-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | ||||||||
Mfr: DA6X102S0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | ||||||||
Mfr: VS-307UR160 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1600 Volt 300 Amp | Not Available Online | DO-205AB | VS-30xUR | Bulk | 307UR160 | ||||||||||||||
Mfr: DA4X106U0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini4-G4-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | ||||||||
Mfr: DA6X108K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 300 V | 200 mA | 1 uA | - 55 C | + 150 C | Reel | |||||||||
Mfr: DA6X109W0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 80 V | 500 mA | 100 mA | Single | 3 ns | 1.2 V | 100 nA | - 55 C | + 150 C | Reel | |||||
Mfr: DA3J107K0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 2.0x2.1mm | Not Available Online | Switching Diodes | SMD/SMT | SMini3-F2-B | 300 V | 100 mA | 60 ns | 1 uA | - 55 C | + 150 C | Reel | ||||||||
Mfr: VS-303UA250 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 2500 Volt 300 Amp | Not Available Online | Stud Mount | DO-9 | 6.335 kA | 300 A | Single | 1.46 V | 15 mA | - 40 C | + 180 C | VS-30xUR | Bulk | 303UA250 | ||||||
Mfr: VS-305U200 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 2000 Volt 300 Amp | Not Available Online | SMD/SMT | DO-9 | 8.25 kA | 330 A | Single | 770 mV | 15 mA | - 40 C | + 180 C | VS-30xUR | Bulk | 305U200 | ||||||
Mfr: VS-SD253N16S20PSC TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes Diodes - DO9 COMP RND-e3 | Not Available Online | ||||||||||||||||||
Mfr: VS-309URA160 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1600 Volt 300 Amp | Not Available Online | Stud Mount | DO-205AB | 7.27 kA | 330 A | Single | 1.22 V | - 40 C | + 180 C | VS-30xUR | Bulk | 309URA160 | |||||||
Mfr: BAS16-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 75 V | 2 A | 30 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BASxx | Reel | ||||
Not Available Online | Stud Mount | DO-9 | 8.64 kA | 330 A | Single | 1.22 V | 15 mA | - 40 C | + 180 C | VS-30xUR | Bulk | VS-301URA160 | |||||||
Mfr: CMF02(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Diode S-FRD 600V 1A | Not Available Online | Switching Diodes | SMD/SMT | M-FLAT-2 | 600 V | 10 A | 1 A | Single | 100 ns | 2 V | 50 uA | - 40 C | + 150 C | CMF02 | Reel | ||||
Mfr: 20GL2C41A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Diode Hi Efficiency 400V 20A | Not Available Online | TO-3P | 110 A | 20 A | Dual | 35 ns | 1.8 V | - 40 C | + 150 C | 20GL2 | |||||||||
Mfr: 1SS427(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Vr=80V If=0.1A 2Pin | Not Available Online | Switching Diodes | SMD/SMT | UF-6 | 85 V | 1 A | 200 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 150 C | 1SS427 | Reel | ||||
Mfr: BAL99-V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAL9 | Not Available Online | General Purpose Diodes | SMD/SMT | SOT-23-3 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAL99-V | Reel | ||||
Mfr: BAQ135-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 125 Volt 200mA 2.0 Amp IFSM | Not Available Online | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 140 V | 2 A | 200 mA | Single | 1 V | 1 nA | - 65 C | + 175 C | Reel | ||||||
Mfr: BAQ335-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 125 Volt 200mA 2.0 Amp IFSM | Not Available Online | Switching Diodes | SMD/SMT | MicroMELF-2 | 125 V | 2 A | 200 mA | Single | 1 V | 3 nA | - 65 C | + 175 C | Reel | ||||||
Mfr: BAQ35-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 125 Volt 200mA 2.0 Amp IFSM | Not Available Online | General Purpose Diodes | SMD/SMT | SOD-80-2 | 140 V | 2 A | 200 mA | Single | 1 V | 1 nA | - 65 C | + 175 C | Reel | ||||||
Mfr: BAS16-V-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAS1 | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 75 V | 2 A | 150 mA | Single | 6 ns | 1.25 V | - 55 C | + 150 C | BASxx | Reel | |||||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 70 V | 2 A | 200 mA | Single | 1 V | 1 nA | - 65 C | + 175 C | BASxx | Reel | ||||||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 60 V | 2 A | 200 mA | Single | 1 V | 3 nA | - 65 C | + 175 C | BASxx | Reel | ||||||
Mfr: BAV20W-V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT BAV2 | Not Available Online | General Purpose Diodes | SMD/SMT | SOD-123-2 | 200 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BAV20W-G | Reel |