• Small Signal Switching Diodes

Small Signal Switching Diodes

2.194 Results
2.194 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGL34A-E3/98
TTI: RGL34A-E3/98
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 50 Volt 0.5A 150ns 10 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
DO-213AA-2
50 V
10 A
500 mA
Single
150 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: BAV20-TAP
TTI: BAV20-TAP
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 200V 625mA 1A IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
DO-35-2
200 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV
Ammo Pack
Datasheet
Mfr: IMBD4148-E3-18
TTI: IMBD4148-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100V 150mA 4ns 500mA IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
100 V
500 mA
150 mA
Single
4 ns
1 V
2.5 uA
- 55 C
+ 150 C
IMBD4148
Reel
Datasheet
Mfr: LS4151GS08
TTI: LS4151GS08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 75 Volt 150mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80-2
75 V
2 A
300 mA
Single
4 ns
1 V
50 nA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: DPG60C400QB
TTI: DPG60C400QB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 60 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-3P-3
400 V
360 A
60 A
Dual
45 ns
1.69 V
1 uA
- 55 C
+ 175 C
DPG60C400
Tube
Datasheet
Mfr: DPG60IM400QB
TTI: DPG60IM400QB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 60 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-3P-3
400 V
450 A
60 A
Single
45 ns
1.8 V
1 uA
- 55 C
+ 175 C
DPG60IM400
Tube
Datasheet
Mfr: DPG20C200PN
TTI: DPG20C200PN
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 20 Amps 200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220ABFP-3
200 V
140 A
10 A
Dual
35 ns
1.45 V
1 uA
- 55 C
+ 150 C
DPG20C200
Tube
Datasheet
Mfr: DPG10I400PA
TTI: DPG10I400PA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 10 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220AC-2
400 V
150 A
10 A
Single
45 ns
1.51 V
1 uA
- 55 C
+ 175 C
DPG10I400
Tube
Datasheet
Mfr: DPG20C400PB
TTI: DPG20C400PB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 20 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220AB-3
400 V
150 A
10 A
Dual
45 ns
1.51 V
1 uA
- 55 C
+ 150 C
DPG20C400
Tube
Datasheet
Mfr: DPF30I300PA
TTI: DPF30I300PA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes HiPerFRED

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
300 V
390 A
30 A
Single
55 ns
1.37 V
5 uA
- 55 C
+ 150 C
DPF30I300PA
Tube
Datasheet
Mfr: RGL34B-E3/98
TTI: RGL34B-E3/98
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100 Volt 0.5A 150ns 10 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
DO-213AA-2
100 V
10 A
500 mA
Single
150 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
RGL34B-E3/83
Datasheet
Mfr: RS2K-E3/5BT
TTI: RS2K-E3/5BT
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 800 Volt 1.5A 500ns 50 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SMB-2
800 V
50 A
1.5 A
Single
150 ns
1.3 V
5 uA
- 55 C
+ 150 C
RS2K
Reel
RS2K-E3/52T
Datasheet
Mfr: BAV101-GS18
TTI: BAV101-GS18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 1.0 Amp 120V 500mW

0In Stock

Please adjust quantity to Min / Mult value
General Purpose Diodes
SMD/SMT
SOD-80-2
120 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV10x
Reel
Datasheet
Mfr: BAV201-GS08
TTI: BAV201-GS08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 120 Volt 625mA

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
Quadro MELF SOD-80-2
120 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV20x
Reel
Datasheet
Mfr: IMBD4448-E3-08
TTI: IMBD4448-E3-08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 750V 150mA 4ns 500mA IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
100 V
500 mA
150 mA
Single
4 ns
1 V
2.5 uA
- 55 C
+ 150 C
IMBD4448
Reel
Datasheet
Mfr: BAV21-TR
TTI: BAV21-TR
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 250V If/250mA T/R

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
DO-35
250 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV
Reel
Datasheet
Mfr: LS4151-GS18
TTI: LS4151-GS18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 75 Volt 150mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80-2
75 V
2 A
300 mA
Single
4 ns
1 V
50 nA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: DHG30I1200HA
TTI: DHG30I1200HA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 30 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247AD-2
1.2 kV
200 A
30 A
Single
200 ns
3 V
50 uA
- 55 C
+ 150 C
DHG30I1200HA
Tube
Datasheet
Mfr: DPG15I300PA
TTI: DPG15I300PA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 15 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220AC-2
300 V
240 A
15 A
Single
35 ns
1.51 V
1 uA
- 55 C
+ 150 C
DPG15I300
Tube
Datasheet
Mfr: DPG60C300HB
TTI: DPG60C300HB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 60 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247AD-3
300 V
360 A
30 A
Dual
35 ns
1.63 V
1 uA
- 55 C
+ 150 C
DPG60C300
Tube
Datasheet
Mfr: DPG120C300QB
TTI: DPG120C300QB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 120 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-3P-3
450 A
60 A
Dual
35 ns
1.1 V
1 uA
- 55 C
+ 150 C
DPG120C300
Tube
Datasheet
Mfr: IMBD4448-E3-18
TTI: IMBD4448-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 750V 150mA 4ns 500mA IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
100 V
500 mA
150 mA
Single
4 ns
1 V
2.5 uA
- 55 C
+ 150 C
IMBD4448
Reel
Datasheet
Mfr: LS4448GS18
TTI: LS4448GS18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
Quadro MELF SOD-80-2
100 V
2 A
150 mA
Single
8 ns
1 V
50 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: DHG20I1200PA
TTI: DHG20I1200PA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 20 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220-2
1.2 kV
150 A
20 A
Single
200 ns
2.24 V
30 uA
- 55 C
+ 150 C
DHG20I1200PA
Tube
Datasheet
Mfr: BAV100-GS08
TTI: BAV100-GS08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 1.0 Amp 60V 500mW

0In Stock

Please adjust quantity to Min / Mult value
General Purpose Diodes
SMD/SMT
SOD-80-2
60 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV10x
Reel
  • ...
  • 5
  • 6
  • 7