Small Signal Switching Diodes
2.194 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPG60C400HB TTI: DPG60C400HB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 400 V | 360 A | 30 A | Dual | 45 ns | 1.69 V | 1 uA | - 55 C | + 150 C | DPG60C400 | Tube | |||
Mfr: DHG20I1200HA TTI: DHG20I1200HA IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-247-2 | 1.2 kV | 150 A | 20 A | Single | 200 ns | 2.24 V | 25 uA | - 55 C | + 150 C | DHG20I1200HA | Tube | |||
Mfr: DHH55-36N1F TTI: DHH55-36N1F IXYS Availability: 0In StockSmall Signal Switching Diodes 55 Amps 3600V | 0In Stock | Switching Diodes | Through Hole | ISOPLUS i4-PAC-3 | 1.8 kV | 700 A | 60 A | Dual | 230 ns | 2.57 V | 200 uA | - 55 C | + 150 C | DHH55-36N1F | Tube | |||
Mfr: 1SS309(TE85L,F) TTI: 1SS309(TE85L,F) Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 85V, 200mW | 0In Stock | Switching Diodes | SMD/SMT | SOT-25-5 | 85 V | 2 A | 300 mA | Common Cathode | 4 ns | 1.2 V | 500 nA | - 55 C | + 125 C | 1SS309 | Reel | |||
Mfr: DHG60C600HB TTI: DHG60C600HB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 600 V | 200 A | 30 A | Dual | 40 ns | 3.11 V | 30 uA | - 55 C | + 150 C | DHG60C600HB | Tube | |||
Mfr: 1N4150W-E3-08 TTI: 1N4150W-E3-08 Vishay Semiconductors Small Signal Switching Diodes 50 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | ||||
0In Stock | Switching Diodes | Through Hole | TO-247-3 | 200 V | 560 A | 40 A | Dual | 55 ns | 1.45 V | 1 uA | - 55 C | + 150 C | DPF80C200HB | Tube | ||||
Mfr: DPG20C200PB TTI: DPG20C200PB IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AB-3 | 200 V | 140 A | 10 A | Dual | 35 ns | 980 mV | 60 uA | - 55 C | + 150 C | DPG20C200 | Tube | |||
Mfr: DPG15I400PM TTI: DPG15I400PM IXYS Availability: 0In StockSmall Signal Switching Diodes 15 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-220ACFP-2 | 400 V | 190 A | 15 A | Single | 45 ns | 1.63 V | 1 uA | - 55 C | + 150 C | DPG15I400 | Tube | |||
Mfr: BAV302-TR3 TTI: BAV302-TR3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||
Mfr: DPG30P400PJ TTI: DPG30P400PJ IXYS Availability: 0In StockSmall Signal Switching Diodes 30A 2X 400V ISOPLUS220 | 0In Stock | Switching Diodes | Through Hole | ISOPLUS220-3 | 400 V | 400 A | 30 A | Dual | 45 ns | 1.57 V | 1 uA | - 55 C | + 150 C | Tube | ||||
Mfr: VS-60APU04LHN3 TTI: VS-60APU04LHN3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60A 400V UF FREDS TO-247AD3L | 0In Stock | Tube | ||||||||||||||||
Mfr: BAS20-E3-18 TTI: BAS20-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 625mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 200 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS20 | Reel | |||
Mfr: 1N4150W-E3-18 TTI: 1N4150W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | ||||
Mfr: BAV20W-E3-18 TTI: BAV20W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20W | Reel | |||
Mfr: BAV202-GS08 TTI: BAV202-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||
Mfr: MMBD914-E3-18 TTI: MMBD914-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914 | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
Mfr: VS-8EWF04S-M3 TTI: VS-8EWF04S-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes New Input Diodes - D-PAK-e3 | 0In Stock | Power Diodes | SMD/SMT | 400 V | 150 A | 8 A | Single | 55 ns | 1.2 V | 2.6 A | - 40 C | + 150 C | Tube | |||||
Mfr: DPG30I400HA TTI: DPG30I400HA IXYS Availability: 0In StockSmall Signal Switching Diodes HiPerFRED 2nd Gen Fast Diode | 0In Stock | Switching Diodes | Through Hole | TO-247AD-2 | 400 V | 360 A | 30 A | Single | 45 ns | 1.69 V | 1 uA | - 55 C | + 150 C | DPG30I400 | Tube | |||
Mfr: DPG30C200HB TTI: DPG30C200HB IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 200 V | 240 A | 15 A | Dual | 35 ns | 1.5 V | 1 uA | - 55 C | + 150 C | DPG30C200 | Tube | |||
Mfr: DPG20C300PB TTI: DPG20C300PB IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220AB-3 | 300 V | 100 A | 20 A | Dual | 35 ns | 1.45 V | 1 uA | - 55 C | + 175 C | DPG20C300 | Tube | |||
Mfr: DPG20C300PN TTI: DPG20C300PN IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220ABFP-3 | 300 V | 140 A | 10 A | Dual | 35 ns | 980 mV | 60 uA | - 55 C | + 150 C | DPG20C300 | Tube | |||
Mfr: DPG60C300QB TTI: DPG60C300QB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-3P-3 | 300 V | 360 A | 30 A | Dual | 35 ns | 1.63 V | 1 uA | - 55 C | + 150 C | DPG60C300 | Tube | |||
Mfr: DPG60C300PC-TRL TTI: DPG60C300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes 2X30A 300V FRED TO263D2 | 0In Stock | Rectifiers | SMD/SMT | TO-263-4 | 360 A | 30 A | Dual | 35 ns | 1.35 V | 1 uA | - 55 C | + 150 C | Reel |