kyocera avx - Small Signal Switching Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | General Purpose Diodes | SMD/SMT | TO-263LP-3 | 300 V | 120 A | 20 A | Dual | 33 ns | 1.3 V | 25 uA | - 40 C | + 175 C | Reel | |||||
Mfr: UCQS20A045-TE24L2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Reel | ||||||||||||||||
Mfr: PD100MYN18 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSmall Signal Switching Diodes DIO MODULE PHASE LEG D+D 1.8KV 100A | Not Available Online | Power Diodes | Screw Mount | E-79 | 1.8 kV | 2 kA | 156 A | Dual | 1.35 V | 5 mA | - 40 C | + 150 C | PD | Reel |