BAS16 - Small Signal Switching Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS16-E3-08 TTI: BAS16-E3-08 Vishay Semiconductors Availability: 576.000In Stock147.000 On Order Expected 26-Feb-27 Small Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS | 576.000In Stock147.000 On Order Expected 26-Feb-27 | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 2 A | 300 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16 | Reel | |||
Mfr: BAS16-E3-18 TTI: BAS16-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 2 A | 300 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 2 A | 350 mA | Single | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS16 | Reel | ||||
Mfr: BAS16-HE3-A-18 TTI: BAS16-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 100V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 2 A | 350 mA | Single | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS16 | Reel | |||
Mfr: BAS16-HE3-A-08 TTI: BAS16-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 100V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 2 A | 350 mA | Single | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS16 | Reel | |||
Mfr: BAS16-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS | Not Available Online | Switching Diodes | SMD/SMT | 75 V | 2 A | 300 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16 | AEC-Q101 | Reel | |||
Not Available Online | Switching Diodes | SMD/SMT | Mini3-G3-B | 80 V | 500 mA | 200 mA | Single | 3 ns | 1.25 V | 100 nA | - 40 C | + 85 C | BAS16 | Reel |