• Small Signal Switching Diodes

BAS21 - Small Signal Switching Diodes

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BAS21-E3-08
TTI: BAS21-E3-08
Vishay Semiconductors
Availability:

384.000In Stock

312.000 On Order
Expected
Small Signal Switching Diodes 250 Volt Fast Switch

384.000In Stock

312.000 On Order
Expected
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
250 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS21
Reel
Datasheet
Mfr: BAS21-HE3-A-18
TTI: BAS21-HE3-A-18
Vishay
Availability:

30.000In Stock

70.000 On Order
Expected
Small Signal Switching Diodes .2 A 250V SOT23 AECQ

30.000In Stock

70.000 On Order
Expected
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
250 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS21
Reel
Datasheet
Mfr: BAS21-HE3-A-08
TTI: BAS21-HE3-A-08
Vishay
Availability:

141.000In Stock

9.000 On Order
Expected 12-May-27
Small Signal Switching Diodes .35 A 250V SOT23

141.000In Stock

9.000 On Order
Expected 12-May-27
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
250 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS21
Reel
Datasheet
Mfr: BAS21-E3-18
TTI: BAS21-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 250 Volt2.5A 50ns

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
250 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS21
Reel
Datasheet
Mfr: BAS21-HE3_A-08
TTI: Not Assigned
Vishay
Availability:

0In Stock

Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
250 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS21
Reel