BAV - Small Signal Switching Diodes
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30.000In Stock100.000 On Order Expected | General Purpose Diodes | Through Hole | DO-35-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack | ||||
0In Stock | Switching Diodes | Through Hole | DO-35-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack | ||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel | ||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel | ||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack | ||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel | ||||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel | ||||
Not Available Online | General Purpose Diodes | Through Hole | DO-35-2 | 25 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel | ||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack | ||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 25 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack |