BAV10x - Small Signal Switching Diodes
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV103-GS08 TTI: BAV103-GS08 Vishay Semiconductors Availability: 737.500In StockSmall Signal Switching Diodes 1.0 Amp 250 Volt | 737.500In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | |||
Mfr: BAV102-GS08 TTI: BAV102-GS08 Vishay Semiconductors Availability: 32.500In Stock75.000 On Order Expected Small Signal Switching Diodes 1.0 Amp 200V 500mW | 32.500In Stock75.000 On Order Expected | General Purpose Diodes | SMD/SMT | SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | |||
Mfr: BAV103-GS18 TTI: BAV103-GS18 Vishay Semiconductors Availability: 0In Stock30.000 On Order Expected 03-Feb-27 Small Signal Switching Diodes 1.0 Amp 250V 500mW | 0In Stock30.000 On Order Expected 03-Feb-27 | General Purpose Diodes | SMD/SMT | SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | |||
Mfr: BAV101-GS08 TTI: BAV101-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 120V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | |||
Mfr: BAV100-GS18 TTI: BAV100-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 60V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | |||
Mfr: BAV101-GS18 TTI: BAV101-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 120V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | |||
Mfr: BAV100-GS08 TTI: BAV100-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 60V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | |||
Mfr: BAV102-GS18 TTI: BAV102-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 200V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | |||
Mfr: BAV102-IR18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | BAV10x |