BAV20x - Small Signal Switching Diodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV203-GS18 TTI: BAV203-GS18 Vishay Semiconductors Availability: 10.000In StockSmall Signal Switching Diodes 250 Volt 625mA | 10.000In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||
Mfr: BAV200-GS18 TTI: BAV200-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||
Mfr: BAV201-GS18 TTI: BAV201-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||
Mfr: BAV201-GS08 TTI: BAV201-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||
Mfr: BAV202-GS08 TTI: BAV202-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||
Mfr: BAV200-GS08 TTI: BAV200-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||
Mfr: BAV202-GS18 TTI: BAV202-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||
Mfr: BAV203-GS08 TTI: BAV203-GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel |