• Small Signal Switching Diodes

BAV70 - Small Signal Switching Diodes

6 Results
6 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BAV70-E3-08
TTI: BAV70-E3-08
Vishay Semiconductors
Availability:

225.000In Stock

438.000 On Order
Expected
Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM

225.000In Stock

438.000 On Order
Expected
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
70 V
2 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV70
Reel
Datasheet
Mfr: BAV70-E3-18
TTI: BAV70-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
70 V
2 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV70
Reel
Datasheet
Mfr: BAV70,LM
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes Switching Diode 100V .9pF .215A

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
100 V
2 A
215 mA
Dual
4 ns
1.25 V
200 nA
- 55 C
+ 150 C
BAV70
Reel
Datasheet
Mfr: BAV70-HE3-08
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

End of Life
Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM

Not Available Online

Call
or
View Details
Switching Diodes
SMD/SMT
SOT-23
70 V
2 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV70
AEC-Q101
Reel
Datasheet
Mfr: BAV70-HE3-18
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

End of Life
Small Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM

Not Available Online

Call
or
View Details
Switching Diodes
SMD/SMT
70 V
2 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV70
AEC-Q101
Reel
Datasheet
Mfr: BAV70
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Small Signal Switching Diodes Switching Diode 80V 100nA Tr=10nS SOT-23

Not Available Online

Call
or
View Details
Switching Diodes
SMD/SMT
Mini3-G3-B
80 V
500 mA
200 mA
Single
2 ns
1.25 V
100 nA
- 40 C
+ 85 C
BAV70
Reel