BAW56 - Small Signal Switching Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAW56-E3-08 TTI: BAW56-E3-08 Vishay Semiconductors Availability: 291.000In Stock327.000 On Order Expected Small Signal Switching Diodes 70V 250mA 2A IFSM Dual Common Anode | 291.000In Stock327.000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 2 A | 250 mA | Common Anode | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAW56 | Reel | |||
Mfr: BAW56-E3-18 TTI: BAW56-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70V 250mA 2A IFSM Dual Common Anode | 0In Stock | Switching Diodes | SMD/SMT | 70 V | 2 A | 250 mA | Common Anode | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAW56 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Common Anode | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAW56 | Reel | ||||
Mfr: BAW56-HE3-A-08 TTI: BAW56-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 70V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Common Anode | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAW56 | Reel | |||
Mfr: BAW56-HE3-A-18 TTI: BAW56-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 70V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Common Anode | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAW56 | Reel | |||
Mfr: BAW56-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 70V 250mA 2A IFSM Dual Common Anode | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Common Anode | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAW56 | AEC-Q101 | Reel |