• Small Signal Switching Diodes

DHG10C600PB - Small Signal Switching Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DHG10C600PB
TTI: DHG10C600PB
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 10 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220-3
600 V
40 A
5 A
Dual
35 ns
3.07 V
10 uA
- 55 C
+ 150 C
DHG10C600PB
Tube