• Small Signal Switching Diodes

DHG30I600HA - Small Signal Switching Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DHG30I600HA
TTI: DHG30I600HA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 30 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247AD-2
600 V
200 A
30 A
Single
35 ns
2.2 V
5 mA
- 55 C
+ 150 C
DHG30I600HA
Tube