• Small Signal Switching Diodes

DPG10I400 - Small Signal Switching Diodes

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DPG10I400PM
TTI: DPG10I400PM
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 10 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
General Purpose Diodes
Through Hole
TO-220ACFP-2
400 V
100 A
10 A
Single
45 ns
1.04 V
- 55 C
+ 150 C
DPG10I400
Tube
Datasheet
Mfr: DPG10I400PA
TTI: DPG10I400PA
IXYS
Availability:

0In Stock

End of Life
Small Signal Switching Diodes 10 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-220AC-2
400 V
150 A
10 A
Single
45 ns
1.51 V
1 uA
- 55 C
+ 175 C
DPG10I400
Tube