GSD2004S - Small Signal Switching Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSD2004S-E3-08 TTI: GSD2004S-E3-08 Vishay Semiconductors Availability: 0In Stock87.000 On Order Expected Small Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | 0In Stock87.000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23-3 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | |||
Mfr: GSD2004S-E3-18 TTI: GSD2004S-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | ||||
Mfr: GSD2004S-HE3-A-08 TTI: GSD2004S-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .350A 300V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | |||
Mfr: GSD2004S-HE3-A-18 TTI: GSD2004S-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .350A 300V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | |||
Mfr: GSD2004S-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | AEC-Q101 | Reel | ||
Mfr: GSD2004S-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | AEC-Q101 | Reel |