IMBD4148 - Small Signal Switching Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMBD4148-E3-18 TTI: IMBD4148-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100V 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4148 | Reel | ||||
Mfr: IMBD4148-E3-08 TTI: IMBD4148-E3-08 Vishay Semiconductors Small Signal Switching Diodes 100V Io/150mA | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4148 | Reel | IMBD4148-G3-08 | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 500 mA | 350 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | IMBD4148 | Reel | |||||
Mfr: IMBD4148-HE3-A-08 TTI: IMBD4148-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 100V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 500 mA | 350 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | IMBD4148 | Reel | ||||
Mfr: IMBD4148-HE3-A-18 TTI: IMBD4148-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes .35 A 100V SOT23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 500 mA | 350 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | IMBD4148 | Reel | ||||
Mfr: IMBD4148-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 100V 150mA 4ns 500mA IFSM | Not Available Online | Switching Diodes | SMD/SMT | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4148 | AEC-Q101 | Reel | ||||
Mfr: IMBD4148-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 100V 150mA 4ns 500mA IFSM | Not Available Online | Switching Diodes | SMD/SMT | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4148 | AEC-Q101 | Reel |