Littelfuse - Zener Diodes
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes | Not Available Online | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: ZEN164V130A24LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 16.4V .12W 1.3A LS SMD PolyZen DEVICES | Not Available Online | 16.4 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 160 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF1495-000 | ||||||
Mfr: ZEN132V075A48LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 13.4V .28W .75A LS SMD PolyZen DEVICES | Not Available Online | 13.4 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 450 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF1706-000 | ||||||
Mfr: ZEN059V130A24LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 5.9V 1.0W .12A LS SMD PolyZen DEVICES | Not Available Online | 5.9 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 150 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF2103-000 | ||||||
Mfr: ZEN056V115A24LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 24V 0.7W 1.15A | Not Available Online | 5.6 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 180 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF1972-000 | ||||||
Mfr: ZEN098V130A24LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 9.8V 0.7W 1.3A LS SMD PolyZen DEVICES | Not Available Online | 9.8 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 160 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF1901-000 | ||||||
Mfr: ZEN098V230A16LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 9.8V 0.7W 2.3A LS SMD PolyZen DEVICES | Not Available Online | 9.8 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 60 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF2182-000 | ||||||
Mfr: ZEN132V130A24YC TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes ZEN132V130A24YC | Not Available Online | 13.4 V | SMD/SMT | - 40 C | + 85 C | Single | 5 A | Reel | YC | RF4204-000 | ||||||||
Mfr: ZEN056V130A16YM TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes ZEN056V130A16YM | Not Available Online | 5.6 V | SMD/SMT | 1310 (3427 metric) | 100 mA | 160 mOhms | - 40 C | + 85 C | Single | Reel | YM | RF3821-000 | ||||||
Not Available Online | ||||||||||||||||||
Mfr: RF1489-000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 12W 5.6V POLYZEN DEVICES | Not Available Online | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | + 85 C | |||||||||||||||||
Not Available Online | + 85 C |