Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2J39000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 39V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 39 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 300 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ4J240K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 25.2V 200mW SC-113BB | Not Available Online | 25.2 V | SMD/SMT | SMini4 | 200 mW | 50 nA | 100 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DE2S03900L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.1V 150mW ESD Protection Diode | Not Available Online | 4.1 V | SMD/SMT | SSMini2 | 150 mW | 10 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2J03600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.6V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 3.6 V | SMD/SMT | SC-90A | 200 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DE2S05100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.36V 150mW ESD Protection Diode | Not Available Online | 5.36 V | SMD/SMT | SSMini2 | 150 mW | 1 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ4J160K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16.8V 200mW SC-113BB | Not Available Online | 16.8 V | SMD/SMT | SMini4 | 200 mW | 50 nA | 50 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ2S36000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 37.8V 150mW FLT LD 0.8x1.6mm | Not Available Online | 36 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 250 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2724000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 24V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 24 V | SMD/SMT | SC-104A | 120 mW | 50 nA | 100 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J140M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 14V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 14 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S062M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.89V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 6.2 V | SMD/SMT | SC-79 | 150 mW | 200 nA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S24000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes Zener Diode FLT LD 0.8x1.6mm | Not Available Online | 24 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 100 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2405600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 5% 2W 20mA FLT LD 2.4mm x 4.7mm | Not Available Online | 5.6 V | SMD/SMT | TMiniP2-F2-B | 2 W | 5 % | 40 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W15000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 15V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 15 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ5J082D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.61V 200mW SOT-353/SC-113CB | Not Available Online | 8.61 V | SMD/SMT | SMini5 | 200 mW | 100 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ2W51000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 51V 5% 1W 5mA FLT LD 1.6mm x 3.5mm | Not Available Online | 51 V | SMD/SMT | SC-109B | 1 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2424000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 24V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 24 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W13000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 13V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 13 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W16000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 16 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W24000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 24V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 24 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W36000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 36V 5% 1W 5mA FLT LD 1.6mm x 3.5mm | Not Available Online | 36 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2706800L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.8V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 6.8 V | SMD/SMT | SC-104A | 120 mW | 100 nA | 20 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J043M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.3V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 4.3 V | SMD/SMT | SC-90A | 200 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S036M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.6V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.6 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2708200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.2V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 8.2 V | SMD/SMT | SC-104A | 120 mW | 100 nA | 20 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J033M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.3V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 3.3 V | SMD/SMT | SC-90A | 200 mW | 20 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel |