Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2S330M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 33V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 33 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 200 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2W43000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 43V 5% 1W 5mA FLT LD 1.6mm x 3.5mm | Not Available Online | 43 V | SMD/SMT | SC-109B | 1 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2722000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 23.1V 120mW FLT LD 0.6x1.4mm | Not Available Online | 23.1 V | SMD/SMT | SSSMini2 | 120 mW | 50 nA | 80 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2J068M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.8V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 6.8 V | SMD/SMT | SC-90A | 200 mW | 100 nA | 20 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J12000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 12 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J14000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 14V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 14 V | SMD/SMT | SMini2-F5-B | 200 mW | 5 % | 50 nA | 40 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J270M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 27V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 27 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 120 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2J330M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 33V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 33 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 200 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2S03300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.3V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.3 V | SMD/SMT | SC-79 | 150 mW | 20 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S05600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 5.6 V | SMD/SMT | SC-79 | 150 mW | 500 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2716000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 16 V | SMD/SMT | SSSMini2-F4-B | 120 mW | 5 % | 50 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ2718000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 18 V | SMD/SMT | SC-104A | 120 mW | 50 nA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S09100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 9.1V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 9.1 V | SMD/SMT | SC-79 | 150 mW | 100 nA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S15000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 15V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 15 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S30000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 30V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 30 V | SMD/SMT | SC-79 | 150 mW | 5 % | 50 nA | 160 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | ||||
Mfr: DZ4J024K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.4V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 2.4 V | SMD/SMT | SC-113BB | 200 mW | 120 uA | 100 Ohms | - 40 C | + 85 C | Dual | 5 mA | Reel | |||||
Mfr: DZ4J030K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 3 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 50 uA | 120 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2S180C0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 150mW Bi-Dir Srg FLT LD 0.8x1.6mm | Not Available Online | 18 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 60 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W39000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 39V 5% 1W 5mA FLT LD 1.6mm x 3.5mm | Not Available Online | 39 V | SMD/SMT | SC-109B | 1 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DE3S062D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes Zener Diode 1.6x1.6mm Flat lead | Not Available Online | 6.2 V | SMD/SMT | SOT-490 | 150 mW | 1 uA | - 40 C | + 85 C | Dual Common Anode | 1 mA | Reel | ||||||
Mfr: DE2705600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.88V 120mW ESD Protection Diode | Not Available Online | 5.6 V | SMD/SMT | SC-104A | 120 mW | 500 nA | - 40 C | + 85 C | Single | Reel | DE2 | ||||||
Mfr: DZ2703000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.15V 120mW SC-104A/SOD-723 | Not Available Online | 3.15 V | SMD/SMT | SSSMini2 | 120 mW | 50 uA | 120 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2702700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.84V 120mW SC-104A/SOD-723 | Not Available Online | 2.7 V | SMD/SMT | SC-104A | 120 mW | 120 uA | 110 Ohms | - 40 C | + 85 C | Single | Reel | DZ2 | |||||
Mfr: DE2S07500L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 7.88V 150mW ESD Protection Diode | Not Available Online | 7.88 V | SMD/SMT | SSMini2 | 150 mW | 500 nA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2404700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.7V 5% 2W 20mA FLT LD 2.4mm x 4.7mm | Not Available Online | 4.7 V | SMD/SMT | SC-110A | 2 W | 40 uA | 60 Ohms | - 40 C | + 85 C | Single | Reel |