Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ4J100K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 10 V | SMD/SMT | SC-113BB | 200 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Dual | 5 mA | Reel | |||||
Mfr: DZ37062D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.2V 5% 150mW FLT LD 1.2x1.2mm | Not Available Online | 6.2 V | SMD/SMT | SC-105AA | 150 mW | 200 nA | 50 Ohms | - 40 C | + 85 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: DZ37100D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10V 5% 150mW FLT LD 1.2x1.2mm | Not Available Online | 10 V | SMD/SMT | SSSMini3-F2-B | 150 mW | 5 % | 50 nA | 30 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: DZ2739000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 40.95V 120mW FLT LD 0.6x1.4mm | Not Available Online | 39 V | SMD/SMT | SC-104A | 120 mW | 50 nA | 300 Ohms | - 40 C | + 85 C | Single | Reel | DZ2 | |||||
Mfr: DZ2713000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 13.65V 120mW FLT LD 0.6x1.4mm | Not Available Online | 13.65 V | SMD/SMT | SSSMini2 | 120 mW | 50 nA | 35 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DE2S08200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.61V 150mW ESD Protection Diode | Not Available Online | 8.61 V | SMD/SMT | SSMini2 | 150 mW | 500 nA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DE2706200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.51V 120mW ESD Protection Diode | Not Available Online | 6.2 V | SMD/SMT | SC-104A | 120 mW | 1 uA | - 40 C | + 85 C | Single | Reel | DE2 | ||||||
Mfr: DE2704300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.52V 120mW ESD Protection Diode | Not Available Online | 4.52 V | SMD/SMT | SSSMini2 | 120 mW | 10 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2704700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.94V 120mW SC-104A/SOD-723 | Not Available Online | 4.94 V | SMD/SMT | SSSMini2 | 120 mW | 2 uA | 80 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ4J051K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.36V 200mW SC-113BB | Not Available Online | 5.36 V | SMD/SMT | SMini4 | 200 mW | 1 uA | 60 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DE2703600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.78V 120mW ESD Protection Diode | Not Available Online | 3.78 V | SMD/SMT | SSSMini2 | 120 mW | 10 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ4J360K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 37.8V 200mW SC-113BB | Not Available Online | 37.8 V | SMD/SMT | SMini4 | 200 mW | 50 nA | 250 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ4J033K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.47V 200mW SC-113BB | Not Available Online | 3.47 V | SMD/SMT | SMini4 | 200 mW | 20 uA | 130 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DD5X062J0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.5V 200mW Surge Protect Diode | Not Available Online | 6.5 V | SMD/SMT | Mini5 | 200 mW | 3 uA | 30 Ohms | + 150 C | Quad | Reel | DD5 | ||||||
Mfr: DZ2733000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 34.65V 120mW FLT LD 0.6x1.4mm | Not Available Online | 34.65 V | SMD/SMT | SSSMini2 | 120 mW | 50 nA | 200 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2S03900L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.9V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.9 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J047M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.7V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 4.7 V | SMD/SMT | SC-90A | 200 mW | 2 uA | 80 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ4J180K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 18 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 50 nA | 60 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2S33000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 33V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 33 V | SMD/SMT | SSMini2-F5-B | 150 mW | 5 % | 50 nA | 200 Ohms | + 150 C | Single | 2 mA | Reel | |||||
Mfr: DZ2S03600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.6V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.6 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2416000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 16 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S039M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.9V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.9 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ5J120D0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12.6V 200mW SOT-353/SC-113CB | Not Available Online | 12.6 V | SMD/SMT | SMini5 | 200 mW | 50 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ4J120K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12.6V 200mW SC-113BB | Not Available Online | 12.6 V | SMD/SMT | SMini4 | 200 mW | 50 nA | 30 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ2430000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 30V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 30 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel |