Bourns - Zener Diodes
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD0603-Z2V2 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 2.2VOLT | Not Available Online | 2.2 V | SMD/SMT | 0603 | 150 mW | 100 uA | 100 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z11 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 11VOLT | Not Available Online | 11 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z13 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 13VOLT | Not Available Online | 13 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z2V4 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 2.4VOLT | Not Available Online | 2.4 V | SMD/SMT | 0603 | 150 mW | 100 uA | 85 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z30 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 30VOLT | Not Available Online | 30 V | SMD/SMT | 0603 | 150 mW | 100 nA | 80 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z36 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 36VOLT | Not Available Online | 36 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z5V6 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 5.6VOLT | Not Available Online | 5.6 V | SMD/SMT | 0603 | 150 mW | 100 nA | 40 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z16 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 16VOLT | Not Available Online | 16 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z18 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 18VOLT | Not Available Online | 18 V | SMD/SMT | 0603 | 150 mW | 100 nA | 50 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z33 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 33VOLT | Not Available Online | 33 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel |
- 1
- 2