Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2S03300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.3V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.3 V | SMD/SMT | SC-79 | 150 mW | 20 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S05600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 5.6 V | SMD/SMT | SC-79 | 150 mW | 500 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ4J030K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 3 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 50 uA | 120 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2709100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 9.1V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 9.1 V | SMD/SMT | SSSMini2-F4-B | 120 mW | 5 % | 100 nA | 20 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ2716000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 16 V | SMD/SMT | SSSMini2-F4-B | 120 mW | 5 % | 50 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ2718000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 18 V | SMD/SMT | SC-104A | 120 mW | 50 nA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S09100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 9.1V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 9.1 V | SMD/SMT | SC-79 | 150 mW | 100 nA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S11000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 11V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 11 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S15000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 15V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 15 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S30000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 30V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 30 V | SMD/SMT | SC-79 | 150 mW | 5 % | 50 nA | 160 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | ||||
Mfr: DZ2S180C0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 150mW Bi-Dir Srg FLT LD 0.8x1.6mm | Not Available Online | 18 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 60 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2404700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.7V 5% 2W 20mA FLT LD 2.4mm x 4.7mm | Not Available Online | 4.7 V | SMD/SMT | SC-110A | 2 W | 40 uA | 60 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2407500L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 7.5V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 7.5 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2410000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 10 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2427000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 27V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 27 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2436000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 36V 5% 2W 5mA FLT LD 2.4mm x 4.7mm | Not Available Online | 36 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2447000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 47V 5% 2W 5mA FLT LD 2.4mm x 4.7mm | Not Available Online | 47 V | SMD/SMT | SC-110A | 2 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W02700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.7V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 2.7 V | SMD/SMT | SC-109B | 1 W | 200 uA | 120 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W03600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.6V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 3.6 V | SMD/SMT | SC-109B | 1 W | 60 uA | 100 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W09100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 9.1V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 9.1 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W18000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 18 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W39000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 39V 5% 1W 5mA FLT LD 1.6mm x 3.5mm | Not Available Online | 39 V | SMD/SMT | SC-109B | 1 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DE3S062D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes Zener Diode 1.6x1.6mm Flat lead | Not Available Online | 6.2 V | SMD/SMT | SOT-490 | 150 mW | 1 uA | - 40 C | + 85 C | Dual Common Anode | 1 mA | Reel | ||||||
Mfr: DZ3S120D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12V 5% 150mW FLT LD 1.6x1.6mm | Not Available Online | 12 V | SMD/SMT | SC-89 | 150 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: DE2705600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.88V 120mW ESD Protection Diode | Not Available Online | 5.6 V | SMD/SMT | SC-104A | 120 mW | 500 nA | - 40 C | + 85 C | Single | Reel | DE2 |