Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2416000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 16V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 16 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W08200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.2V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 8.2 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W43000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 43V 5% 1W 5mA FLT LD 1.6mm x 3.5mm | Not Available Online | 43 V | SMD/SMT | SC-109B | 1 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ4J390K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 40.95V 200mW SC-113BB | Not Available Online | 40.95 V | SMD/SMT | SMini4 | 200 mW | 50 nA | 300 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ4J043K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.52V 200mW SC-113BB | Not Available Online | 4.52 V | SMD/SMT | SMini4 | 200 mW | 10 uA | 130 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ2S027M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.84V 150mW FLT LD 0.8x1.6mm | Not Available Online | 2.84 V | SMD/SMT | SSMini2 | 150 mW | 120 uA | + 150 C | Single | Reel | DZ2 | |||||||
Mfr: DE2708200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.61V 120mW ESD Protection Diode | Not Available Online | 8.61 V | SMD/SMT | SSSMini2 | 120 mW | 500 nA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DE2706800L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 7.14V 120mW ESD Protection Diode | Not Available Online | 7.14 V | SMD/SMT | SSSMini2 | 120 mW | 500 nA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ3X056D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.88V 200mW SC-85 | Not Available Online | 5.88 V | SMD/SMT | Mini3 | 200 mW | 500 nA | 40 Ohms | + 150 C | Dual | Reel | DZ3 | ||||||
Mfr: DE2S06200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes Zener Diode | Not Available Online | 6.2 V | SMD/SMT | SOD-523 | 150 mW | 1 uA | - 40 C | + 85 C | Single | Reel | |||||||
Mfr: DZ2J390M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 40.95V 200mW FLT LD 1.25x2.5mm | Not Available Online | 39 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 300 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2705600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 5.6 V | SMD/SMT | SC-104A | 120 mW | 500 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J03000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 3 V | SMD/SMT | SC-90A | 200 mW | 50 uA | 120 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J04700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.7V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 4.7 V | SMD/SMT | SC-90A | 200 mW | 2 uA | 80 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J10000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 10 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J110M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 11V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 11 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J240M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 24V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 24 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 100 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J27000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 27V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 27 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 120 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2J300M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 30V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 30 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 160 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2J36000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 36V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 36 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 250 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2J360M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 36V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 36 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 250 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2S02700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.7V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 2.7 V | SMD/SMT | SC-79 | 150 mW | 120 uA | 110 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S05100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.1V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 5.1 V | SMD/SMT | SC-79 | 150 mW | 1 uA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ4J036K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.6V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 3.6 V | SMD/SMT | SC-113BB | 200 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Dual | 5 mA | Reel | |||||
Mfr: DZ4J047K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.7V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 4.7 V | SMD/SMT | SC-113BB | 200 mW | 2 uA | 80 Ohms | - 40 C | + 85 C | Dual | 5 mA | Reel |