Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ3X062D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.2V 5% 200mW GL WNG 2.9x2.8mm | Not Available Online | 6.2 V | SMD/SMT | SC-59A | 200 mW | 200 nA | 50 Ohms | - 40 C | + 85 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: DZ4J150K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 15V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 15 V | SMD/SMT | SC-113BB | 200 mW | 50 nA | 40 Ohms | - 40 C | + 85 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2406800L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.8V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 6.8 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2413000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 13V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 13 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2451000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 51V 5% 2W 5mA FLT LD 2.4mm x 4.7mm | Not Available Online | 51 V | SMD/SMT | SC-110A | 2 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W03300L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.3V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 3.3 V | SMD/SMT | SC-109B | 1 W | 100 uA | 100 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W12000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 12 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2J051M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.1V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 5.1 V | SMD/SMT | SC-90A | 200 mW | 1 uA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DE2S06800L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes Zener Diode 0.8x1.6mm Flat lead | Not Available Online | 6.8 V | SMD/SMT | SOD-523 | 150 mW | 500 nA | - 40 C | + 85 C | Single | Reel | |||||||
Mfr: DZ2736000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 37.8V 120mW FLT LD 0.6x1.4mm | Not Available Online | 36 V | SMD/SMT | SC-104A-2 | 120 mW | 50 nA | 250 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DD3X062J0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.5V 200mW Surge Protect Diode | Not Available Online | 6.2 V | SMD/SMT | SC-59A | 200 mW | 3 uA | 30 Ohms | - 40 C | + 85 C | Dual Common Anode | Reel | DD3 | |||||
Mfr: DZ36082D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.61V 200mW FLT LD 1.2x1.2mm | Not Available Online | 8.61 V | SMD/SMT | ML3 | 200 mW | 100 nA | 30 Ohms | + 150 C | Dual | Reel | DZ3 | ||||||
Mfr: DZ2727000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 28.35V 120mW FLT LD 0.6x1.4mm | Not Available Online | 28.35 V | SMD/SMT | SSSMini2 | 120 mW | 50 nA | 120 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2S390M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 40.95V 150mW FLT LD 0.8x1.6mm | Not Available Online | 40.95 V | SMD/SMT | SSMini2 | 150 mW | 50 nA | 300 Ohms | + 85 C | Single | Reel | DZ2 | ||||||
Mfr: DZ3S056D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.88V 150mW SC-89/SOT-490 | Not Available Online | 5.88 V | SMD/SMT | SSMini3 | 150 mW | 500 nA | 40 Ohms | + 150 C | Dual | Reel | DZ3 | ||||||
Mfr: DZ4J027K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.84V 200mW SC-113BB | Not Available Online | 2.84 V | SMD/SMT | SMini4 | 200 mW | 120 uA | 110 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DE2S03600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.78V 150mW ESD Protection Diode | Not Available Online | 3.78 V | SMD/SMT | SSMini2 | 150 mW | 10 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DE2703000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.15V 120mW ESD Protection Diode | Not Available Online | 3.15 V | SMD/SMT | SSMini2 | 120 mW | 50 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2702400L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.52V 120mW SC-104A/SOD-723 | Not Available Online | 2.52 V | SMD/SMT | SSSMini2 | 120 mW | 120 uA | 100 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2409100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 9.1V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 9.1 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2412000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 12V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 12 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2415000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 15V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 15 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2418000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 18 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2443000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 43V 5% 2W 5mA FLT LD 2.4mm x 4.7mm | Not Available Online | 43 V | SMD/SMT | SC-110A | 2 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W05600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.6V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 5.6 V | SMD/SMT | SC-109B | 1 W | 20 uA | 40 Ohms | - 40 C | + 85 C | Single | Reel |