Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2W30000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 30V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 30 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2408200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.2V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 8.2 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2411000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 11V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 11 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W02400L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.4V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 2.4 V | SMD/SMT | SC-109B | 1 W | 200 uA | 150 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2420000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 20V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 20 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2433000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 33V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 33 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W06200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.2V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 6.2 V | SMD/SMT | SC-109B | 1 W | 20 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S100M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 10 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S18000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 18V 150mW Bi-Dir Srg FLT LD 0.8x1.6mm | Not Available Online | 18 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 60 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S20000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 20V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 20 V | SMD/SMT | SSMini2-F5-B | 150 mW | 5 % | 50 nA | 80 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ2406200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 6.2V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 6.2 V | SMD/SMT | SC-110A | 2 W | 20 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2422000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 22V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 22 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W03900L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 3.9V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 3.9 V | SMD/SMT | SC-109B | 1 W | 60 uA | 80 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W05100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.1V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 5.1 V | SMD/SMT | SC-109B | 1 W | 20 uA | 50 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W07500L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 7.5V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 7.5 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W10000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 10V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 10 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W11000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 11V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 11 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W20000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 20V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 20 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W33000L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 33V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 33 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ4J390K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 40.95V 200mW SC-113BB | Not Available Online | 40.95 V | SMD/SMT | SMini4 | 200 mW | 50 nA | 300 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ4J043K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 4.52V 200mW SC-113BB | Not Available Online | 4.52 V | SMD/SMT | SMini4 | 200 mW | 10 uA | 130 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ2S027M0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 2.84V 150mW FLT LD 0.8x1.6mm | Not Available Online | 2.84 V | SMD/SMT | SSMini2 | 150 mW | 120 uA | + 150 C | Single | Reel | DZ2 | |||||||
Mfr: DE2708200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 8.61V 120mW ESD Protection Diode | Not Available Online | 8.61 V | SMD/SMT | SSSMini2 | 120 mW | 500 nA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DE2706800L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 7.14V 120mW ESD Protection Diode | Not Available Online | 7.14 V | SMD/SMT | SSSMini2 | 120 mW | 500 nA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ3X056D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZener Diodes 5.88V 200mW SC-85 | Not Available Online | 5.88 V | SMD/SMT | Mini3 | 200 mW | 500 nA | 40 Ohms | + 150 C | Dual | Reel | DZ3 |