Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B14-R1-00001 TTI: BZT52-B14-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 14V 2% SOD123 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B14S-R1-00001 TTI: BZT52-B14S-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 14V 2% SOD323 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZD27C33P-R1-00001 TTI: BZD27C33P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 33V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZD27C3V6P-R1-00001 TTI: BZD27C3V6P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 3.6V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZD27C4V7P-R1-00001 TTI: BZD27C4V7P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 4.7V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZD27C51P-R2-00001 TTI: BZD27C51P-R2-00001 Panjit Availability: 0In StockZener Diodes .8W 51V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZD27C6V2P-R1-00001 TTI: BZD27C6V2P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 6.2V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-B16-R1-10001 TTI: BZM55-B16-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 16V 2% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-B33-R1-10001 TTI: BZM55-B33-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 33V 2% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-B5V1-R1-10001 TTI: BZM55-B5V1-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 5.1V 2% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-B6V2-R1-10001 TTI: BZM55-B6V2-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 6.2V 2% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-B6V8-R1-10001 TTI: BZM55-B6V8-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 2% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZT52-B7V5-R1-00001 TTI: BZT52-B7V5-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 7.5V 2% SOD123 ZDIODE | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B7V5S-R2-00001 TTI: BZT52-B7V5S-R2-00001 Panjit Availability: 0In StockZener Diodes .4W 7.5V 2% SOD323 ZDIODE | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B8V7-R1-00001 TTI: BZT52-B8V7-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 8.7V 2% SOD123 ZDIODE | 0In Stock | 8.7 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B8V7S-R1-00001 TTI: BZT52-B8V7S-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 8.7V 2% SOD323 ZDIODE | 0In Stock | 8.7 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C14-R1-00001 TTI: BZT52-C14-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 14V 5% SOD123 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C9V1-R1-00001 TTI: BZX584C9V1-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 9.1V 5% SOD523 ZDIODE | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 200 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B11-AU-R1-000A1 TTI: BZX84B11-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 11V 2% SOT23 ZDIODE | 0In Stock | 11 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel |