Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AZ23C22-AU-R1-000A1 TTI: AZ23C22-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 22V 5% SOT23 ZDIODE | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | ||||
Mfr: AZ23C27-AU-R1-000A1 TTI: AZ23C27-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 27V 5% SOT23 ZDIODE | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | ||||
Mfr: AZ23C2V4-R1-00001 TTI: AZ23C2V4-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 2.4V 5% SOT23 ZDIODE | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 300 mW | 100 uA | 85 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: AZ23C2V7-R1-00001 TTI: AZ23C2V7-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 2.7V 5% SOT23 ZDIODE | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 75 uA | 83 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: AZ23C4V3-R1-00001 TTI: AZ23C4V3-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 4.3V 5% SOT23 ZDIODE | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 uA | 95 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: AZ23C6V2-AU-R1-000A1 TTI: AZ23C6V2-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 6.2V 5% SOT23 ZDIODE | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 10 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | ||||
Mfr: AZ23C6V8-R1-00001 TTI: AZ23C6V8-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 6.8V 5% SOT23 ZDIODE | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 8 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: AZ23C7V5-R1-00001 TTI: AZ23C7V5-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 7.5V 5% SOT23 ZDIODE | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 7 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: BZD27C12P-R1-00001 TTI: BZD27C12P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 12V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZD27C13P-R1-00001 TTI: BZD27C13P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 13V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZD27C14P-R1-00001 TTI: BZD27C14P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 14V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZD27C19P-R1-00001 TTI: BZD27C19P-R1-00001 Panjit Availability: 0In StockZener Diodes .8W 19V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1N5238B-AY-10001 TTI: 1N5238B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 8.7V 5% DO35 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: BZM55-C3V3-R1-10001 TTI: BZM55-C3V3-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 3.3V 5% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZM55-C7V5-R1-10001 TTI: BZM55-C7V5-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 7.5V 5% MICMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZQ55-C3V3-R1-10001 TTI: BZQ55-C3V3-R1-10001 Panjit Availability: 0In StockZener Diodes 0.5W 3.3V 5% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZQ55-C4V3-R1-10001 TTI: BZQ55-C4V3-R1-10001 Panjit Availability: 0In StockZener Diodes 0.5W 4.3V 5% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZQ55-C5V1-R2-10001 TTI: BZQ55-C5V1-R2-10001 Panjit Availability: 0In StockZener Diodes 0.5W 5.1V 5% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZQ55-C6V2-R1-10001 TTI: BZQ55-C6V2-R1-10001 Panjit Availability: 0In StockZener Diodes 0.5W 6.2V 5% QMELF ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B17-R1-00001 TTI: BZT52-B17-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 17V 2% SOD123 ZDIODE | 0In Stock | 17 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel |