Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C6V2TW-R1-00001 TTI: BZX84C6V2TW-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 6.2V 5% SOT363 ZDIODE | 0In Stock | 6.2 V | SMD/SMT | SOT-363-6 | 200 mW | 3 uA | 10 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5260BS-R1-00001 TTI: MMSZ5260BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 43V 5% SOD323 ZDIODE | 0In Stock | 43 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 93 Ohms | - 55 C | + 150 C | Single | 3 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5232AS-R1-00001 TTI: MMSZ5232AS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 5.6V 2% SOD323 ZDIODE | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5235BS-R1-00001 TTI: MMSZ5235BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 5% SO323 ZDIODE | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5236A-R1-00001 TTI: MMSZ5236A-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 7.5V 2% SOD123 ZDIODE | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 3 uA | 6 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5238BS-R1-00001 TTI: MMSZ5238BS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 8.7V 5% SOD323 ZDIODE | 0In Stock | 8.7 V | SMD/SMT | SOD-323-2 | 200 mW | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5238BS-R2-00001 TTI: MMSZ5238BS-R2-00001 Panjit Availability: 0In StockZener Diodes .5W 8.7V 5% SOD323 ZDIODE | 0In Stock | 8.7 V | SMD/SMT | SOD-323-2 | 200 mW | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: PDZ6.8B-AU-R1-000A1 TTI: PDZ6.8B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .4W 6.8V 2% SOD323 | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 400 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: MMBZ5245BW-R1-00001 TTI: MMBZ5245BW-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 15V 5% SOT323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: MMBZ5247A-R1-00001 TTI: MMBZ5247A-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 17V 2% SOT23 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: MMBZ5250B-R1-00001 TTI: MMBZ5250B-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 20V 5% SOT23 ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |