Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZD22B20C-R1-00001 TTI: PZD22B20C-R1-00001 Panjit Availability: 0In StockZener Diodes 0.2W 20V 5% SOT323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZD22B27C-R1-00001 TTI: PZD22B27C-R1-00001 Panjit Availability: 0In StockZener Diodes 0.2W 27V 5% SOT323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC7V5B-R1-00001 TTI: PZ1AFC7V5B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 7.5V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AH15B-AU-R1-000A1 TTI: PZ1AH15B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 15V 5% SOD123HE ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AH18B-AU-R2-000A1 TTI: PZ1AH18B-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes 1W 18V 5% SOD123HE ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZS5124BCH-R1-00001 TTI: PZS5124BCH-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 24V 5% SOD323HE ZDIODE | 0In Stock | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: PZS525V6BCH-R2-00001 TTI: PZS525V6BCH-R2-00001 Panjit Availability: 0In StockZener Diodes .5W 5.6V 5% SOD323HE ZDIODE | 0In Stock | 5.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZ1AL17B-AU-R1-000A1 TTI: PZ1AL17B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 17V 5% SOD123FL ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL20B-AU-R2-000A1 TTI: PZ1AL20B-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes 1W 20V 5% SOD123FL ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL22B-AU-R2-000A1 TTI: PZ1AL22B-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes 1W 22V 5% SOD123FL ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL22B-R2-00001 TTI: PZ1AL22B-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 22V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM5242B-R2-10001 TTI: ZMM5242B-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 12V 5% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-B15-R2-10001 TTI: ZMM55-B15-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 15V 2% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1N5240B-AY-10001 TTI: 1N5240B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 10V 5% DO35 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: 1N5241B-R2-10001 TTI: 1N5241B-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 11V 5% DO35 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1N5247B-AY-10001 TTI: 1N5247B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 17V 5% DO35 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: 1SMA5939-R2-00001 TTI: 1SMA5939-R2-00001 Panjit Availability: 0In StockZener Diodes 1.5W 39V 5% DO214AC ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZT52-C15-R1-00001 TTI: BZT52-C15-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 15V 5% SOD123 ZDIODE | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel |