Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52-C3V3-R1-00001 TTI: BZT52-C3V3-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 3.3V 5% SOD123 ZDIODE | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 410 mW | 25 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C3V6S-R1-00001 TTI: BZT52-C3V6S-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 3.6V 5% SOD323 ZDIODE | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 15 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B20-R1-00001 TTI: BZT52-B20-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 20V 2% SOD123 ZDIODE | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B3V6-R2-00001 TTI: BZT52-B3V6-R2-00001 Panjit Availability: 0In StockZener Diodes .4W 3.6V 2% SOD123 ZDIODE | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 410 mW | 15 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B4V7S-R2-00001 TTI: BZT52-B4V7S-R2-00001 Panjit Availability: 0In StockZener Diodes .4W 4.7V 2% SOD323 ZDIODE | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 200 mW | 5 uA | 78 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B56-R1-00001 TTI: BZT52-B56-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 56V 2% SOD123 ZDIODE | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 135 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: GDZJ30C-AX-10001 TTI: GDZJ30C-AX-10001 Panjit Availability: 0In StockZener Diodes .5W 30V 5% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZJ30D-AY-10001 TTI: GDZJ30D-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 30V 10% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZJ4.3C-AY-10001 TTI: GDZJ4.3C-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 4.3V 5% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ15B-AY-10001 TTI: GDZ15B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 15V 2% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ15C-AX-10001 TTI: GDZ15C-AX-10001 Panjit Availability: 0In StockZener Diodes .5W 15V 5% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: BZX584C14-R1-00001 TTI: BZX584C14-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 14V 5% SOD523 ZDIODE | 0In Stock | 14 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C16-R1-00001 TTI: BZX584C16-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 16V 5% SOD523 ZDIODE | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DL4746A-R2-10001 TTI: DL4746A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 18V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4747A-R1-10001 TTI: DL4747A-R1-10001 Panjit Availability: 0In StockZener Diodes 1W 20V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4751A-R2-10001 TTI: DL4751A-R2-10001 Panjit Availability: 0In StockZener Diodes 1W 30V 5% MELF ZDIODE | 0In Stock | Reel |