Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZ1AH8V7B-R1-00001 TTI: PZ1AH8V7B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 8.7V 5% SOD123HE ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AL10B-R2-00001 TTI: PZ1AL10B-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 10V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: MMSZ5239A-R1-00001 TTI: MMSZ5239A-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 9.1V 2% SOD123 ZDIODE | 0In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 10 Ohms | - 50 C | + 150 C | Single | 20 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5240AS-R1-00001 TTI: MMSZ5240AS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 10V 2% SOD323 ZDIODE | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5242AS-R1-00001 TTI: MMSZ5242AS-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 12V 2% SOD323 ZDIODE | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5247B-R1-00001 TTI: MMSZ5247B-R1-00001 Panjit Availability: 0In StockZener Diodes .5W 17V 5% SOD123 ZDIODE | 0In Stock | 17 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 19 Ohms | - 55 C | + 150 C | Single | 7.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZ1AFC10B-R1-00001 TTI: PZ1AFC10B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 10V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC12B-R1-00001 TTI: PZ1AFC12B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 12V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC14B-R1-00001 TTI: PZ1AFC14B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 14V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC18B-R1-00001 TTI: PZ1AFC18B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 18V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC20B-R1-00001 TTI: PZ1AFC20B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 20V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC27B-R1-00001 TTI: PZ1AFC27B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 27V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC4V7B-R1-00001 TTI: PZ1AFC4V7B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 4.7V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AL11B-AU-R2-000A1 TTI: PZ1AL11B-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes 1W 11V 5% SOD123FL ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL11B-R1-00001 TTI: PZ1AL11B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 11V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AL12B-AU-R1-000A1 TTI: PZ1AL12B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 12V 5% SOD123FL ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL15B-R2-00001 TTI: PZ1AL15B-R2-00001 Panjit Availability: 0In StockZener Diodes 1W 15V 5% SOD123FL ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC5V1B-R1-00001 TTI: PZ1AFC5V1B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 5.1V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC6V8B-R1-00001 TTI: PZ1AFC6V8B-R1-00001 Panjit Availability: 0In StockZener Diodes 1W 6.8V 5% SMAF-C ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AH10B-AU-R1-000A1 TTI: PZ1AH10B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 10V 5% SOD123HE ZDIODE | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AH11B-AU-R1-000A1 TTI: PZ1AH11B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1W 11V 5% SOD123HE ZDIODE | 0In Stock | AEC-Q101 | Reel |