Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55C5V1-AY-00001 TTI: BZX55C5V1-AY-00001 Panjit Availability: 0In StockZener Diodes .5W 5.1V 5% DO35 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: BZX55C5V1-B0-10001 TTI: BZX55C5V1-B0-10001 Panjit Availability: 0In StockZener Diodes .5W 5.1V 5% DO35 ZDIODE | 0In Stock | Bulk | |||||||||||||||
Mfr: BZX55C62-AY-10001 TTI: BZX55C62-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 62V 5% DO35 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: BZX55C6V8-R2-10001 TTI: BZX55C6V8-R2-10001 Panjit Availability: 0In StockZener Diodes .5W 6.8V 5% DO35 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZX84B18-AU-R1-000A1 TTI: BZX84B18-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 18V 2% SOT23 ZDIODE | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B24-R1-00001 TTI: BZX84B24-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 24V 2% SOT23 ZDIODE | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B3-AU-R1-000A1 TTI: BZX84B3-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 3.0V 2% SOT23 ZDIODE | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 410 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B51-R1-00001 TTI: BZX84B51-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 51V 2% SOT23 ZDIODE | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B7V5-R1-00001 TTI: BZX84B7V5-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 7.5V 2% SOT23 ZDIODE | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 410 mW | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 410 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C10-R1-00001 TTI: BZX84C10-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 10V 5% SOT23 ZDIODE | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | 11 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C56-R1-00001 TTI: BZT52-C56-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 56V 5% SOD123 ZDIODE | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 135 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
Mfr: BZT52-C5V6-R1-00001 TTI: BZT52-C5V6-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 5.6V 5% SOD123 ZDIODE | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C6V2-R1-00001 TTI: BZT52-C6V2-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 6.2V 5% SOD123 ZDIODE | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 10 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C6V8-R1-00001 TTI: BZT52-C6V8-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 6.8V 5% SOD123 ZDIODE | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 8 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C75S-R1-00001 TTI: BZT52-C75S-R1-00001 Panjit Availability: 0In StockZener Diodes .4W 75V 5% SOD323 ZDIODE | 0In Stock | 75 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 250 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: DL4735A-R1-10001 TTI: DL4735A-R1-10001 Panjit Availability: 0In StockZener Diodes 1W 6.2V 5% MELF ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: DL4736A-R1-10001 TTI: DL4736A-R1-10001 Panjit Availability: 0In StockZener Diodes 1W 6.8V 5% MELF ZDIODE | 0In Stock | Reel |