Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GLZJ9.1A-R1-10001 TTI: GLZJ9.1A-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 9.1V 1% LL34 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: BZX584C18-R1-00001 TTI: BZX584C18-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 18V 5% SOD523 ZDIODE | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C39-R1-00001 TTI: BZX584C39-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 39V 5% SOD523 ZDIODE | 0In Stock | 39 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 130 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C3-AU-R1-000A1 TTI: BZX584C3-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .2W 3.0V 5% SOD523 ZDIODE | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 200 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX584C62-R1-00001 TTI: BZX584C62-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 62V 5% SOD523 ZDIODE | 0In Stock | 62 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX84C12W-R1-00001 TTI: BZX84C12W-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 12V 5% SOT323 ZDIODE | 0In Stock | 12 V | SMD/SMT | SOT-363-6 | 200 mW | 100 nA | 25 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C24-R2-00001 TTI: BZX84C24-R2-00001 Panjit Availability: 0In StockZener Diodes .3W 24V 5% SOT23 ZDIODE | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 27 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C2V4TW-R1-00001 TTI: BZX84C2V4TW-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 2.4V 5% SOT363 ZDIODE | 0In Stock | 2.4 V | SMD/SMT | SOT-363-6 | 200 mW | 50 uA | 100 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C30-R1-00001 TTI: BZX84C30-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 30V 5% SOT23 ZDIODE | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C33-AU-R1-000A1 TTI: BZX84C33-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 33V 5% SOT23 ZDIODE | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C33W-R1-00001 TTI: BZX84C33W-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 33V 5% SOT323 ZDIODE | 0In Stock | 33 V | SMD/SMT | SOT-363-6 | 200 mW | 100 nA | 80 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C3TW-R1-00001 TTI: BZX84C3TW-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 3.0V 5% SOT363 ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C47-R1-00001 TTI: BZX84C47-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 47V 5% SOT23 ZDIODE | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 170 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C51-R1-00001 TTI: BZX84C51-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 51V 5% SOT23 ZDIODE | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C56-AU-R2-000A1 TTI: BZX84C56-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes .3W 56V 5% SOT23 ZDIODE | 0In Stock | 56 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 135 Ohms | - 55 C | + 150 C | Single | 2.5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C68-R1-00001 TTI: BZX84C68-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 68V 5% SOT23 ZDIODE | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: GDZ22B-AY-10001 TTI: GDZ22B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 22V 2% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ3.6A-AY-10001 TTI: GDZ3.6A-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 3.6V 1% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ3.9B-AY-10001 TTI: GDZ3.9B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 3.9V 2% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ4.7A-AY-10001 TTI: GDZ4.7A-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 4.7V 1% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ5.1B-AX-10001 TTI: GDZ5.1B-AX-10001 Panjit Availability: 0In StockZener Diodes .5W 5.1V 2% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZJ13B-AY-10001 TTI: GDZJ13B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 13V 2% DO34 ZDIODE | 0In Stock | Ammo Pack |