Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C2V4-R1-00001 TTI: BZX84C2V4-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 2.4V 5% SOT23 ZDIODE | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 410 mW | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: GDZ24C-AY-10001 TTI: GDZ24C-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 24V 5% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ3.3B-AY-10001 TTI: GDZ3.3B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 3.3V 2% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ4.7B-AY-10001 TTI: GDZ4.7B-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 4.7V 2% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: GDZ5.6A-AY-10001 TTI: GDZ5.6A-AY-10001 Panjit Availability: 0In StockZener Diodes .5W 5.6V 1% DO34 ZDIODE | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: BZX84C36-AU-R1-000A1 TTI: BZX84C36-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 36V 5% SOT23 ZDIODE | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C3V9-R1-00001 TTI: BZX84C3V9-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 3.9V 5% SOT23 ZDIODE | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C5V1W-R1-00001 TTI: BZX84C5V1W-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 5.1V 5% SOT323 ZDIODE | 0In Stock | 5.1 V | SMD/SMT | SOT-363-6 | 200 mW | 2 uA | 60 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C5V6-R2-00001 TTI: BZX84C5V6-R2-00001 Panjit Availability: 0In StockZener Diodes .3W 5.6V 5% SOT23 ZDIODE | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 410 mW | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C62-R1-00001 TTI: BZX84C62-R1-00001 Panjit Availability: 0In StockZener Diodes .3W 62V 5% SOT23 ZDIODE | 0In Stock | 62 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: 1SMB3EZ16-R1-00001 TTI: 1SMB3EZ16-R1-00001 Panjit Availability: 0In StockZener Diodes 3W 16V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ19-R1-00001 TTI: 1SMB3EZ19-R1-00001 Panjit Availability: 0In StockZener Diodes 3W 19V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ22-R1-00001 TTI: 1SMB3EZ22-R1-00001 Panjit Availability: 0In StockZener Diodes 3W 22V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ24-R1-00001 TTI: 1SMB3EZ24-R1-00001 Panjit Availability: 0In StockZener Diodes 3W 24V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ27-R2-00001 TTI: 1SMB3EZ27-R2-00001 Panjit Availability: 0In StockZener Diodes 3W 27V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ30-R2-00001 TTI: 1SMB3EZ30-R2-00001 Panjit Availability: 0In StockZener Diodes 3W 30V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMB3EZ51-R2-00001 TTI: 1SMB3EZ51-R2-00001 Panjit Availability: 0In StockZener Diodes 3W 51V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ8.2-R1-00001 TTI: 1SMB3EZ8.2-R1-00001 Panjit Availability: 0In StockZener Diodes 3W 8.2V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ8.7-R1-00001 TTI: 1SMB3EZ8.7-R1-00001 Panjit Availability: 0In StockZener Diodes 3W 8.7V 5% DO214AA ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB5927-AU-R1-000A1 TTI: 1SMB5927-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes 1.5W 12V 5% DO214AA ZDIODE | 0In Stock | AEC-Q101 | Reel |