Panjit - Zener Diodes
4.662 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SMA5931-R1-00001 TTI: 1SMA5931-R1-00001 Panjit Availability: 0In StockZener Diodes 1.5W 18V 5% DO214AC ZDIODE | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1.5 W | 5 % | 1 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | ||||
0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C8V2-R1-00001 TTI: BZX584C8V2-R1-00001 Panjit Availability: 0In StockZener Diodes .2W 8.2V 5% SOD523 ZDIODE | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 200 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C15-AU-R1-000A1 TTI: BZX84C15-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes .3W 15V 5% SOT23 ZDIODE | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: ZMM55-B12-R1-10001 TTI: ZMM55-B12-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 12V 2% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-B6V2-R1-10001 TTI: ZMM55-B6V2-R1-10001 Panjit Availability: 0In Stock20.000 On Order Expected 08-Jan-27 Zener Diodes .5W 6.2V 2% SOD80 ZDIODE | 0In Stock20.000 On Order Expected 08-Jan-27 | Reel | |||||||||||||||
Mfr: ZMM55-C18-R1-100Z1 TTI: ZMM55-C18-R1-100Z1 Panjit Availability: 0In Stock15.000 On Order Expected 18-Dec-26 Zener Diodes .5W 18V 5% SOD80 ZDIODE | 0In Stock15.000 On Order Expected 18-Dec-26 | Reel | |||||||||||||||
Mfr: ZMM55-C30-R1-10001 TTI: ZMM55-C30-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 30V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Mfr: ZMM55-C43-R1-10001 TTI: ZMM55-C43-R1-10001 Panjit Availability: 0In StockZener Diodes .5W 43V 5% SOD80 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .4W 9.1V 2% SOD323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .4W 24V 5% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .4W 24V 5% SOD323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 5.3V 5% SOD323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 7.5V 2% SOD323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 8.7V 2% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 8.7V 5% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 11V 5% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: Not Available OnlineZener Diodes .5W 13V 2% SOD323 ZDIODE | Not Available Online | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 16V 2% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 20V 2% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 28V 5% SOD323 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 30V 5% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 36V 2% SOD123 ZDIODE | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes .5W 39V 5% SOD123 ZDIODE | 0In Stock | Reel |