Toshiba - Zener Diodes
433 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 24 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
0In Stock | 36 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | ||||||
0In Stock | 6.2 V | SMD/SMT | US2H-2 | 1.2 W | 10 uA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | SOD-323-2 | 600 mW | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 16 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CEZ6V8,H3F TTI: Not Assigned Toshiba Availability: 0In StockZener Diodes 6.8 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 5.6 V | SMD/SMT | SOT-346-3 | 200 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.2 V | SMD/SMT | SOT-323-3 | 150 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 8.2 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CEZ36V,H3F TTI: Not Assigned Toshiba Availability: 0In StockZener Diodes 36 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 10 V | SMD/SMT | SOD-962-2 | 400 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 12 V | SMD/SMT | SOD-962-2 | 400 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 6.2 V | SMD/SMT | SOD-962-2 | 400 mW | 2.5 uA | 30 Ohms | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 8.2 V | SMD/SMT | SOD-962-2 | 400 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 30 V | SMD/SMT | SMD-2 | 1 W | 500 nA | + 150 C | Single | 10 mA | Reel | ||||||||
0In Stock | 11 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 18 V | SMD/SMT | SMD-2 | 1 W | 500 nA | + 150 C | Single | 10 mA | Reel | ||||||||
0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | |||||
0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
Mfr: CUZ68V,H3F TTI: Not Assigned Toshiba Availability: 0In StockZener Diodes 68 V Zener Diode, SOD-323(USC) | 0In Stock | 68 V | SMD/SMT | SOD-323-2 | 600 mW | 100 nA | 100 Ohms | + 150 C | 2 mA | Reel | |||||||
0In Stock | 20 V | SMD/SMT | SMD-2 | 1 W | 500 nA | + 150 C | Single | 10 mA | Reel | ||||||||
0In Stock | 22 V | SMD/SMT | SOD-882-2 | 500 mW | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |