• Zener Diodes

015AZ6.2 - Toshiba - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
015AZ6.2-X(TH3,F,T Toshiba
Datasheet
Mfr: 015AZ6.2-X(TH3,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Zener Diodes 6.2volts 150mW 2Pin

Not Available Online

Call
or
View Details
6.2 V
SMD/SMT
ESC-2
150 mW
2.5 %
1 uA
30 Ohms
- 55 C
+ 125 C
Single
5 mA
015AZ6.2